STL210-2130DTT-017U
MPE-Garry GmbH
Description: Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle

Overview of STL210-2130DTT-017U by MPE-Garry GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for STL210-2130DTT-017U by MPE-Garry GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STL210-2130DTT-017U by MPE-Garry GmbH

STL210-2130DTT-017U
MPE-Garry GmbH
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MPE GARRY GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Body Breadth
0.125 inch
Body Depth
0.256 inch
Body Length
0.669 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
Mating Contact Pitch
0.039 inch
Mating Contact Row Spacing
0.039 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
.9906 mm
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.307 inch
Terminal Pitch
0.9906 mm
Termination Type
WIRE WRAP
Total Number of Contacts
34
Want to compare parts?
  1. STL210-2130DTT-017U
    MPE-Garry GmbH
    Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle
    VS

Alternate Parts for STL210-2130DTT-017U

This table gives cross-reference parts and alternative options found for STL210-2130DTT-017U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL210-2130DTT-017U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
359-2-034-0-T-XS0-2130 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal MPE-Garry GmbH STL210-2130DTT-017U vs 359-2-034-0-T-XS0-2130
SMH-34271-2 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Latch & Eject, Black Insulator, Receptacle Thomas & Betts STL210-2130DTT-017U vs SMH-34271-2
413-3-004-0-NSX-XT0 Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking MPE-Garry GmbH STL210-2130DTT-017U vs 413-3-004-0-NSX-XT0
M20-078051T1745 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Harwin STL210-2130DTT-017U vs M20-078051T1745
2015-2X17CD Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle Oupiin STL210-2130DTT-017U vs 2015-2X17CD
2156-A001-34R Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle Tekcon Electronics Corp STL210-2130DTT-017U vs 2156-A001-34R
FCN-744P034-AU/R-HN HEADER CONNECTOR,PCB MNT,RECEPT,34 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,POLARIZED LCK FUJITSU Semiconductor Limited STL210-2130DTT-017U vs FCN-744P034-AU/R-HN
BHR-34-HUA-SMT Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle Adam Technologies Inc STL210-2130DTT-017U vs BHR-34-HUA-SMT
1381P34MU00 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Leoco USA Corp STL210-2130DTT-017U vs 1381P34MU00
STL210-0330CVGG-034U Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle MPE-Garry GmbH STL210-2130DTT-017U vs STL210-0330CVGG-034U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STL210-2130DTT-017U by MPE-Garry GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STL210-2130DTT-017U by MPE-Garry GmbH

Select Manufacturer
Which Manufacturer of STL210-2130DTT-017U would you like to use for your alert(s)?
  • Please alert me when STL210-2130DTT-017U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STL210-2130DTT-017U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STL210-2130DTT-017U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STL210-2130DTT-017U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STL210-2130DTT-017U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STL210-2130DTT-017U by MPE-Garry GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: