Part Details for STL31-02SGU by MPE-Garry GmbH
Overview of STL31-02SGU by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STL31-02SGU
STL31-02SGU CAD Models
STL31-02SGU Part Data Attributes:
|
STL31-02SGU
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
STL31-02SGU
MPE-Garry GmbH
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.087 inch | |
Body Depth | 0.147 inch | |
Body Length | 0.116 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for STL31-02SGU
This table gives cross-reference parts and alternative options found for STL31-02SGU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL31-02SGU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DIN-032RPC-S1-FJ | Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | 3M Interconnect | STL31-02SGU vs DIN-032RPC-S1-FJ |
800-10-002-20-001101 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | PRECI-DIP SSA | STL31-02SGU vs 800-10-002-20-001101 |
50778-A492A | Board Connector, 492 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle | Amphenol FCi | STL31-02SGU vs 50778-A492A |
A2361WV2-2PK | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.394 inch Pitch, Solder Terminal, White Insulator, Receptacle | Jowle Technology Co Ltd | STL31-02SGU vs A2361WV2-2PK |
KT-R-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | Morethanall Co Ltd | STL31-02SGU vs KT-R-02 |
121A11789X | Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Conec Corporation | STL31-02SGU vs 121A11789X |
DIN-032RPC-S1-SH | CONNECTOR,DIN-41612,PCB MNT,RECEPT,32 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING | 3M Electronics | STL31-02SGU vs DIN-032RPC-S1-SH |
50764-B492A | Board Connector, 492 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Guide Slot, Black Insulator, Receptacle | Amphenol FCi | STL31-02SGU vs 50764-B492A |
DIN-032RPC-S1-FJ | CONNECTOR,DIN-41612,PCB MNT,RECEPT,32 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING | 3M Electronics | STL31-02SGU vs DIN-032RPC-S1-FJ |
A2361WV2-2P | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.394 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Jowle Technology Co Ltd | STL31-02SGU vs A2361WV2-2P |