Part Details for STLD1TR by STMicroelectronics
Results Overview of STLD1TR by STMicroelectronics
- Distributor Offerings: (37 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STLD1TR Information
STLD1TR by STMicroelectronics is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for STLD1TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84AC2882
|
Newark | Dual Line Driver, -40 To 105Deg C, Device Type:Line Driver, Ic Interface Type:-, Supply Voltage Min:8V, Supply Voltage Max:18V, Driver Case Style:Qfn, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Stmicroelectronics STLD1TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6100 / $4.5900 | Buy Now |
|
DISTI #
497-18224-1-ND
|
DigiKey | POWER-LINE COMMUNICATION DUAL LI Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11845 In Stock |
|
$2.4992 / $4.5900 | Buy Now |
|
DISTI #
STLD1TR
|
Avnet Americas | Power-Line Communication Dual Line Driver 8V to 18V 24-Pin QFN T/R - Tape and Reel (Alt: STLD1TR) COO: Italy RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.9138 / $2.1380 | Buy Now |
|
DISTI #
STLD1TR
|
Avnet Americas | Power-Line Communication Dual Line Driver 8V to 18V 24-Pin QFN T/R - Tape and Reel (Alt: STLD1TR) COO: Italy RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.9138 / $2.1380 | Buy Now |
|
DISTI #
511-STLD1TR
|
Mouser Electronics | LIN Transceivers Power-line communication dual line driver RoHS: Compliant | 4477 |
|
$2.0400 / $5.3300 | Buy Now |
|
DISTI #
V79:2366_26322444
|
Arrow Electronics | Power-Line Communication 15V 24-Pin QFN EP T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2151 | Americas - 67990 |
|
$2.3400 / $3.3350 | Buy Now |
|
DISTI #
V36:1790_22598884
|
Arrow Electronics | Power-Line Communication 15V 24-Pin QFN EP T/R COO: Thailand RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Date Code: 2521 | Americas - 4000 |
|
$1.9730 | Buy Now |
|
DISTI #
V72:2272_22598884
|
Arrow Electronics | Power-Line Communication 15V 24-Pin QFN EP T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2318 Container: Cut Strips | Americas - 2900 |
|
$22.0800 / $24.3300 | Buy Now |
|
DISTI #
E54:1762_13708025
|
Arrow Electronics | Power-Line Communication 15V 24-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks | Europe - 2222 |
|
$2.5710 / $3.4460 | Buy Now |
|
|
STMicroelectronics | Power-line communication dual line driver COO: Italy RoHS: Compliant Min Qty: 1 | 4477 |
|
$2.4600 / $5.2200 | Buy Now |
US Tariff Estimator: STLD1TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STLD1TR
STLD1TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STLD1TR Part Data Attributes
|
|
STLD1TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLD1TR
STMicroelectronics
Power-line communication dual line driver
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 21 Weeks | |
| Date Of Intro | 2018-06-20 | |
| Interface IC Type | Line Driver | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
STLD1TR Frequently Asked Questions (FAQ)
-
A good PCB layout for the STLD1TR should include a solid ground plane, wide traces for power and ground, and a thermal relief pattern under the device to facilitate heat dissipation.
-
To ensure reliable operation in high-temperature environments, ensure proper heat sinking, use a thermally conductive interface material, and follow the recommended derating guidelines for the device.
-
Exceeding the maximum junction temperature can lead to reduced device lifespan, increased thermal resistance, and potentially catastrophic failure. It's essential to ensure the device operates within the recommended temperature range.
-
When selecting an input capacitor, consider the voltage rating, capacitance value, and equivalent series resistance (ESR). A capacitor with a low ESR and a voltage rating that meets or exceeds the input voltage is recommended.
-
To minimize EMI, use a pi-filter or a common-mode choke, and ensure the layout is optimized for minimal loop area and stray inductance. Additionally, consider using shielding and filtering components to reduce radiated emissions.