Part Details for STLD41PUR by STMicroelectronics
Results Overview of STLD41PUR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STLD41PUR Information
STLD41PUR by STMicroelectronics is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for STLD41PUR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | LED Driver, PDSO8 | 7995 |
|
RFQ |
US Tariff Estimator: STLD41PUR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STLD41PUR Part Data Attributes
|
|
STLD41PUR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLD41PUR
STMicroelectronics
LED Driver, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dfn-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Data Input Mode | Serial | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 40 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SON | |
| Package Equivalence Code | SOLCC8,.12,25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.8 Mm | |
| Supply Voltage-Max | 21 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 5.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm | |
| fmax-Min | 0.05 Mhz |
STLD41PUR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the STLD41PUR is -40°C to 125°C.
-
The STLD41PUR requires a single 3.3V power supply, and it's recommended to use a decoupling capacitor of 10nF to 100nF between the VCC and GND pins to ensure stable operation.
-
The STLD41PUR has a maximum data transfer rate of 400 kHz in I2C mode and 1 MHz in SPI mode.
-
The STLD41PUR can be configured for I2C or SPI mode by setting the MODE pin high or low, respectively, during power-up or by using the software configuration bits.
-
The WAKE pin is used to wake up the device from standby mode. It can be connected to a push-button or a GPIO pin to wake up the device when pressed or triggered.