| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9056402MA | Teledyne HiRel | Check for Price | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, CQCC44 | STLS2F01 vs 5962-9056402MA |
| 5962-9056401MA | Teledyne HiRel | Check for Price | Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, CQCC44 | STLS2F01 vs 5962-9056401MA |
Part Details for STLS2F01 by STMicroelectronics
Results Overview of STLS2F01 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STLS2F01 Information
STLS2F01 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: STLS2F01 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STLS2F01 Part Data Attributes
|
|
STLS2F01
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLS2F01
STMicroelectronics
Microcontroller, 64-Bit, MROM, CMOS, PBGA452
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | 27 X 27 Mm, 2.90 Mm, Rohs Compliant, Hfcbga-452 | |
| Pin Count | 452 | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.30 | |
| Has ADC | No | |
| Address Bus Width | 32 | |
| Bit Size | 64 | |
| Clock Frequency-Max | 900 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-PBGA-B452 | |
| Length | 27 Mm | |
| Number of I/O Lines | 4 | |
| Number of Terminals | 452 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| PWM Channels | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Qualification Status | Not Qualified | |
| ROM Programmability | Mrom | |
| Seated Height-Max | 3.15 Mm | |
| Supply Voltage-Max | 1.3 V | |
| Supply Voltage-Min | 1.2 V | |
| Supply Voltage-Nom | 1.25 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Width | 27 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for STLS2F01
This table gives cross-reference parts and alternative options found for STLS2F01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STLS2F01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.