Part Details for STLS2F02-LP by STMicroelectronics
Results Overview of STLS2F02-LP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STLS2F02-LP Information
STLS2F02-LP by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: STLS2F02-LP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STLS2F02-LP
STLS2F02-LP Part Data Attributes
|
|
STLS2F02-LP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLS2F02-LP
STMicroelectronics
Microprocessor, 64-Bit, 800MHz, CMOS, PBGA452
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | 27 X 27 Mm, 2.90 Mm Height, Rohs Compliant, Hfcbga-452 | |
| Pin Count | 452 | |
| HTS Code | 8542.31.00.30 | |
| Bit Size | 64 | |
| JESD-30 Code | S-PBGA-B452 | |
| Number of Terminals | 452 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA452,26X26,40 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Qualification Status | Not Qualified | |
| Speed | 800 Mhz | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| uPs/uCs/Peripheral ICs Type | Microprocessor |