Drivers And Interfaces
STLVDS3486BD
STMicroelectronics
Description: QUAD LINE RECEIVER, PDSO16, SO-16

Overview of STLVDS3486BD by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for STLVDS3486BD by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STLVDS3486BD by STMicroelectronics

STLVDS3486BD
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
3
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Low Current-Max
0.008 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Receive Delay-Max
3.3 ns
Receiver Number of Bits
4
Seated Height-Max
1.75 mm
Supply Current-Max
18 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. STLVDS3486BD
    STMicroelectronics
    QUAD LINE RECEIVER, PDSO16, SO-16
    VS

Alternate Parts for STLVDS3486BD

This table gives cross-reference parts and alternative options found for STLVDS3486BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STLVDS3486BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65LVDS3486BDG4 Quad LVDS Receiver with -2 to 4.4V Common-mode Range 16-SOIC -40 to 85 Texas Instruments STLVDS3486BD vs SN65LVDS3486BDG4
DS90LV048ATM/NOPB IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-16, Line Driver or Receiver National Semiconductor Corporation STLVDS3486BD vs DS90LV048ATM/NOPB
MAX9126ESE-T Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products STLVDS3486BD vs MAX9126ESE-T
SN65LVDS3486ADR High-Speed Differential Receivers 16-SOIC -40 to 85 Texas Instruments STLVDS3486BD vs SN65LVDS3486ADR
MAX9125ESE+ Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products STLVDS3486BD vs MAX9125ESE+
SN65LVDS3486BD Quad LVDS receiver with -2 to 4.4-V common-mode range 16-SOIC -40 to 85 Texas Instruments STLVDS3486BD vs SN65LVDS3486BD
DS90LV032TMX LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Rochester Electronics LLC STLVDS3486BD vs DS90LV032TMX
PI90LV048AWE Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, GREEN, SOIC-16 Pericom Semiconductor Corporation STLVDS3486BD vs PI90LV048AWE
SN65LVDS32BDRG4 Quad LVDS Receiver with -2 to 4.4V Common-mode Range 16-SOIC -40 to 85 Texas Instruments STLVDS3486BD vs SN65LVDS32BDRG4
SN65LVDS32ADR QUAD LINE RECEIVER, PDSO16, PLASTIC, SO-16 Rochester Electronics LLC STLVDS3486BD vs SN65LVDS32ADR
Part Number Description Manufacturer Compare
PI90LV3486WE Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, GREEN, SOIC-16 Pericom Semiconductor Corporation STLVDS3486BD vs PI90LV3486WE
DS26C31ME/883 CMOS Quad TRI STATE Differential Line Drivers 20-LCCC -55 to 125 Texas Instruments STLVDS3486BD vs DS26C31ME/883
SN75175D DUAL LINE RECEIVER, PDSO16, PLASTIC, SOP-16 Motorola Mobility LLC STLVDS3486BD vs SN75175D
FIN1048MX_NL Line Receiver, 4 Func, 4 Rcvr, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation STLVDS3486BD vs FIN1048MX_NL
SN75ALS174ADW-00 DUAL LINE DRIVER, PDSO20 Texas Instruments STLVDS3486BD vs SN75ALS174ADW-00
MC3487N-10 DUAL LINE DRIVER, PDIP16 Texas Instruments STLVDS3486BD vs MC3487N-10
5962-9583301VZX IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver National Semiconductor Corporation STLVDS3486BD vs 5962-9583301VZX
26LS32/B2A-T IC QUAD LINE RECEIVER, CQCC20, CERAMIC, LCC-20, Line Driver or Receiver NXP Semiconductors STLVDS3486BD vs 26LS32/B2A-T
AM26LS32AMJ883B QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments STLVDS3486BD vs AM26LS32AMJ883B
DS90C032WG-QML QUAD LINE RECEIVER, CDSO16, CERAMIC, SOIC-16 Texas Instruments STLVDS3486BD vs DS90C032WG-QML

Related Parts for STLVDS3486BD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STLVDS3486BD by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STLVDS3486BD by STMicroelectronics

Select Manufacturer
Which Manufacturer of STLVDS3486BD would you like to use for your alert(s)?
  • Please alert me when STLVDS3486BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STLVDS3486BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STLVDS3486BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STLVDS3486BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STLVDS3486BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STLVDS3486BD by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: