Part Details for STLVDS3486BDR by STMicroelectronics
Overview of STLVDS3486BDR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STLVDS3486BDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-2149-2-ND
|
DigiKey | IC RECEIVER 0/4 16SO Min Qty: 2500 Container: Tape & Reel (TR) |
2391 In Stock |
|
$1.6160 / $1.6791 | Buy Now |
Part Details for STLVDS3486BDR
STLVDS3486BDR CAD Models
STLVDS3486BDR Part Data Attributes
|
STLVDS3486BDR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STLVDS3486BDR
STMicroelectronics
QUAD LINE RECEIVER, PDSO16, SO-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.3 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for STLVDS3486BDR
This table gives cross-reference parts and alternative options found for STLVDS3486BDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STLVDS3486BDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS3486BDG4 | Quad LVDS Receiver with -2 to 4.4V Common-mode Range 16-SOIC -40 to 85 | Texas Instruments | STLVDS3486BDR vs SN65LVDS3486BDG4 |
DS90LV048ATM/NOPB | IC QUAD LINE RECEIVER, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | STLVDS3486BDR vs DS90LV048ATM/NOPB |
MAX9126ESE-T | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | STLVDS3486BDR vs MAX9126ESE-T |
SN65LVDS3486ADR | High-Speed Differential Receivers 16-SOIC -40 to 85 | Texas Instruments | STLVDS3486BDR vs SN65LVDS3486ADR |
MAX9125ESE+ | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | STLVDS3486BDR vs MAX9125ESE+ |
SN65LVDS3486BD | Quad LVDS receiver with -2 to 4.4-V common-mode range 16-SOIC -40 to 85 | Texas Instruments | STLVDS3486BDR vs SN65LVDS3486BD |
DS90LV032TMX | LINE RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Rochester Electronics LLC | STLVDS3486BDR vs DS90LV032TMX |
PI90LV048AWE | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, GREEN, SOIC-16 | Pericom Semiconductor Corporation | STLVDS3486BDR vs PI90LV048AWE |
SN65LVDS32BDRG4 | Quad LVDS Receiver with -2 to 4.4V Common-mode Range 16-SOIC -40 to 85 | Texas Instruments | STLVDS3486BDR vs SN65LVDS32BDRG4 |
SN65LVDS32ADR | QUAD LINE RECEIVER, PDSO16, PLASTIC, SO-16 | Rochester Electronics LLC | STLVDS3486BDR vs SN65LVDS32ADR |