Part Details for STM1061N39WX6F by STMicroelectronics
Overview of STM1061N39WX6F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Part Details for STM1061N39WX6F
STM1061N39WX6F CAD Models
STM1061N39WX6F Part Data Attributes:
|
STM1061N39WX6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM1061N39WX6F
STMicroelectronics
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, SC-70, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.0036 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.9V | |
Width | 1.3 mm |
Alternate Parts for STM1061N39WX6F
This table gives cross-reference parts and alternative options found for STM1061N39WX6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM1061N39WX6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM1061N47WX6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STMicroelectronics | STM1061N39WX6F vs STM1061N47WX6F |
STM1061N43WX6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STMicroelectronics | STM1061N39WX6F vs STM1061N43WX6F |
STM1061N38WX6F | Low Power Voltage Detector | STMicroelectronics | STM1061N39WX6F vs STM1061N38WX6F |
STM1061N46WX6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STMicroelectronics | STM1061N39WX6F vs STM1061N46WX6F |
STM1061N28WX6F | Low Power Voltage Detector | STMicroelectronics | STM1061N39WX6F vs STM1061N28WX6F |
STM1061N37WX6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STMicroelectronics | STM1061N39WX6F vs STM1061N37WX6F |
STM1061N23WX6F | Low Power Voltage Detector | STMicroelectronics | STM1061N39WX6F vs STM1061N23WX6F |
STM1061N44WX6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STMicroelectronics | STM1061N39WX6F vs STM1061N44WX6F |
STM1061N22WX6F | Low Power Voltage Detector | STMicroelectronics | STM1061N39WX6F vs STM1061N22WX6F |
STM1061N17WX6F | Low Power Voltage Detector | STMicroelectronics | STM1061N39WX6F vs STM1061N17WX6F |