Part Details for STM32C092KBU7 by STMicroelectronics
Results Overview of STM32C092KBU7 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32C092KBU7 Information
STM32C092KBU7 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32C092KBU7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
15AN5418
|
Newark | Mcu, 32Bit, 48Mhz, Ufqfpn-Ep-32, |Stmicroelectronics STM32C092KBU7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 266 |
|
$1.0900 / $2.3300 | Buy Now |
|
DISTI #
497-STM32C092KBU7-ND
|
DigiKey | STM32C Min Qty: 2940 Container: Tray |
0 Tray |
|
$1.1886 | Buy Now |
|
DISTI #
511-STM32C092KBU7
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU with 128 Kbytes of Flash memory, 30 Kbytes RAM, 48 MHz CPU, 4x USART, timers, ADC, comm. I/F, FDCAN, 2-3.6V RoHS: Compliant | 0 |
|
$1.2100 | Order Now |
|
|
Vyrian | 3876 |
|
RFQ |
US Tariff Estimator: STM32C092KBU7 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STM32C092KBU7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32C092KBU7 Part Data Attributes
|
|
STM32C092KBU7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32C092KBU7
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQCHIP CARRIER, HEAT SINK/SLUG, ULTRA THIN PROFILE32
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ufqfpn-32 | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.30 | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0+ | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQCC-N32 | |
| Length | 5 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 7 | |
| Number of I/O Lines | 30 | |
| Number of Serial I/Os | 5 | |
| Number of Terminals | 32 | |
| Number of Timers | 10 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HUQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Ultra Thin Profile | |
| RAM (bytes) | 30720 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 48 Mhz | |
| Supply Current-Max | 4.34 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |