Part Details for STM32C551RET6 by STMicroelectronics
Results Overview of STM32C551RET6 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32C551RET6 Information
STM32C551RET6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32C551RET6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STM32C551RET6
|
Avnet Americas | - Tape and Reel (Alt: STM32C551RET6) COO: France RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.1808 / $1.3132 | Buy Now |
|
DISTI #
511-STM32C551RET6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C RoHS: Compliant | 0 |
|
$1.2300 / $3.6200 | Order Now |
|
|
STMicroelectronics | Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C COO: France RoHS: Compliant Min Qty: 1 | 0 |
|
$1.5900 / $3.5500 | Buy Now |
|
DISTI #
STM32C551RET6
|
TME | IC: STM32 ARM microcontroller, 144MHz, LQFP64, 2.7÷3.6VDC, Cmp: 1 Min Qty: 160 | 0 |
|
$1.3600 | RFQ |
|
DISTI #
STM32C551RET6
|
Avnet Silica | (Alt: STM32C551RET6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days | Silica - 320 |
|
Buy Now | |
|
DISTI #
STM32C551RET6
|
EBV Elektronik | (Alt: STM32C551RET6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
RFQ |