Part Details for STM32C552VCT6 by STMicroelectronics
Results Overview of STM32C552VCT6 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32C552VCT6 Information
STM32C552VCT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32C552VCT6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
511-STM32C552VCT6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 128 KB RAM, I3C, FDCAN RoHS: Compliant | 0 |
|
$1.6100 / $1.6700 | Order Now |
|
DISTI #
STM32C552VCT6
|
TME | IC: STM32 ARM microcontroller, 144MHz, LQFP100, 2.7÷3.6VDC, Cmp: 1 Min Qty: 90 | 0 |
|
$1.4600 | RFQ |
|
|
Vyrian | 8258 |
|
RFQ |
US Tariff Estimator: STM32C552VCT6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STM32C552VCT6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy