-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18977-1-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6665 / $3.4500 | Buy Now |
DISTI #
STM32F031C6T6TR
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 32kB Flash 48-Pin LQFP T/R - Tape and Reel (Alt: STM32F031C6T6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.7987 / $1.8761 | Buy Now |
DISTI #
511-STM32F031C6T6TR
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex-M0 MCU 32Kb Flash 48MHz RoHS: Compliant | 2302 |
|
$1.6400 / $3.4500 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control RoHS: Compliant Min Qty: 1 | 2302 |
|
$2.1300 / $3.3800 | Buy Now |
|
Future Electronics | STM32F Series 32 kB Flash 4 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Reel | 0Reel |
|
$1.7000 | Buy Now |
DISTI #
STM32F031C6T6TR
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 32kB Flash 48-Pin LQFP T/R - Tape and Reel (Alt: STM32F031C6T6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.7987 / $1.8761 | Buy Now |
|
Ameya Holding Limited | IC MCU ARM 32K FLASH 48LQFP | 111625 |
|
RFQ | |
DISTI #
STM32F031C6T6TR
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 32kB Flash 48-Pin LQFP T/R - Tape and Reel (Alt: STM32F031C6T6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.7987 / $1.8761 | Buy Now |
DISTI #
STM32F031C6T6TR
|
Avnet Silica | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 32kB Flash 48-Pin LQFP T/R (Alt: STM32F031C6T6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 1 Weeks, 4 Days | Silica - 7200 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC MCU 32BIT 32KB FLASH 48LQFP | 321 |
|
$1.1289 / $1.9375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F031C6T6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F031C6T6TR
STMicroelectronics
Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 39 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F031C6T6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F031C6T6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F031C6T6XXX | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | STM32F031C6T6TR vs STM32F031C6T6XXX |
STM32F031C6T7TR | Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control | STMicroelectronics | STM32F031C6T6TR vs STM32F031C6T7TR |
STM32F031C6T7 | Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control | STMicroelectronics | STM32F031C6T6TR vs STM32F031C6T7 |
STM32F031C6T7XXX | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | STM32F031C6T6TR vs STM32F031C6T7XXX |
STM32F031C6T6 | Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control | STMicroelectronics | STM32F031C6T6TR vs STM32F031C6T6 |