-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32F031C6T7TR-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48TQFP Min Qty: 2400 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8530 | Buy Now |
DISTI #
STM32F031C6T7TR
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 32kB Flash 48-Pin LQFP T/R - Tape and Reel (Alt: STM32F031C6T7TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.9247 / $2.0075 | Buy Now |
DISTI #
511-STM32F031C6T7TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 32 Kbytes of Flash 48 MHz CPU, motor co RoHS: Compliant | 0 |
|
$1.8600 / $3.7000 | Order Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control RoHS: Compliant Min Qty: 1 | 0 |
|
$2.2700 / $3.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 | 0 |
|
$1.7300 | Buy Now |
DISTI #
STM32F031C6T7TR
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 32kB Flash 48-Pin LQFP T/R - Tape and Reel (Alt: STM32F031C6T7TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.9247 / $2.0075 | Buy Now |
DISTI #
STM32F031C6T7TR
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 32kB Flash 48-Pin LQFP T/R - Tape and Reel (Alt: STM32F031C6T7TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.9247 / $2.0075 | Buy Now |
DISTI #
SMC-STM32F031C6T7TR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 12317 |
|
RFQ | |
DISTI #
STM32F031C6T7TR
|
Avnet Silica | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 32kB Flash 48-Pin LQFP T/R (Alt: STM32F031C6T7TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F031C6T7TR
|
EBV Elektronik | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 32kB Flash 48-Pin LQFP T/R (Alt: STM32F031C6T7TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F031C6T7TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F031C6T7TR
STMicroelectronics
Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 39 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F031C6T7TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F031C6T7TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F031C6T6XXX | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | STM32F031C6T7TR vs STM32F031C6T6XXX |
STM32F031C6T6TR | Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control | STMicroelectronics | STM32F031C6T7TR vs STM32F031C6T6TR |
STM32F031C6T7 | Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control | STMicroelectronics | STM32F031C6T7TR vs STM32F031C6T7 |
STM32F031C6T7XXX | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | STM32F031C6T7TR vs STM32F031C6T7XXX |
STM32F031C6T6 | Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control | STMicroelectronics | STM32F031C6T7TR vs STM32F031C6T6 |