-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Low-voltage line 1,8V MCU with 32 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3508
|
Newark | Stm32F |Stmicroelectronics STM32F048C6U6 Min Qty: 1560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STM32F048C6U6-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48UFQFPN Min Qty: 1560 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9780 | Buy Now |
DISTI #
STM32F048C6U6
|
Avnet Americas | STM32 32-bit ARM Cortex MCUs - Trays (Alt: STM32F048C6U6) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.8258 / $2.0777 | Buy Now |
DISTI #
511-STM32F048C6U6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 32 Kbytes of Flash 48 MHz CPU, U RoHS: Compliant | 0 |
|
$1.8800 / $1.9800 | Order Now |
|
Future Electronics | Mainstream ARM Cortex-M0 LV RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 260 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.9400 / $2.0600 | Buy Now |
|
Future Electronics | Mainstream ARM Cortex-M0 LV RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 260 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.9400 / $2.0600 | Buy Now |
DISTI #
STM32F048C6U6
|
Avnet Silica | STM32 32-bit ARM Cortex MCUs (Alt: STM32F048C6U6) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F048C6U6
|
EBV Elektronik | STM32 32-bit ARM Cortex MCUs (Alt: STM32F048C6U6) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F048C6U6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F048C6U6
STMicroelectronics
Mainstream Arm Cortex-M0 Low-voltage line 1,8V MCU with 32 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HVQCCN, LCC48,.28SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Number of I/O Lines | 27 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Current-Max | 20.9 mA | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |