Microcontrollers and Processors
STM32F048C6U6TR
STMicroelectronics
Description: Mainstream Arm Cortex-M0 Low-voltage line 1,8V MCU with 32 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions

Overview of STM32F048C6U6TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for STM32F048C6U6TR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 97Y9571
Newark Stm32F |Stmicroelectronics STM32F048C6U6TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # STM32F048C6U6TR-ND
DigiKey IC MCU 32BIT 32KB FLASH 48UFQFPN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.8791
$1.8791 Buy Now
DISTI # STM32F048C6U6TR
Avnet Americas ARM-based 32-bit 48 pin 32 Kbyte UFQFPN â40 to 85 °C T/R - Tape and Reel (Alt: STM32F048C6U6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.6929
$1.6929 Buy Now
DISTI # 511-STM32F048C6U6TR
Mouser Electronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 32 Kbytes of Flash 48 MHz CPU, U RoHS: Compliant 0
  • 2,500 $1.9200
$1.9200 Order Now
STMicroelectronics Mainstream Arm Cortex-M0 Low-voltage line 1,8V MCU with 32 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions RoHS: Compliant Min Qty: 1 0
  • 1 $3.6800
  • 10 $3.3000
  • 100 $2.7100
  • 250 $2.5700
  • 500 $2.3000
$2.3000 / $3.6800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks 0
  • 2,500 $1.7500
$1.7500 Buy Now
DISTI # STM32F048C6U6TR
Avnet Silica ARM-based 32-bit 48 pin 32 Kbyte UFQFPN 40 to 85 �C T/R (Alt: STM32F048C6U6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STM32F048C6U6TR
EBV Elektronik ARM-based 32-bit 48 pin 32 Kbyte UFQFPN 40 to 85 �C T/R (Alt: STM32F048C6U6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for STM32F048C6U6TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32F048C6U6TR by STMicroelectronics

STM32F048C6U6TR
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
HVQCCN,
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
Clock Frequency-Max
32 MHz
DMA Channels
YES
External Data Bus Width
Length
7 mm
Number of I/O Lines
27
Number of Terminals
48
PWM Channels
YES
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
ROM (words)
32768
Speed
48 MHz
Supply Voltage-Max
1.95 V
Supply Voltage-Min
1.65 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F048C6U6TR
    STMicroelectronics
    Mainstream Arm Cortex-M0 Low-voltage line 1,8V MCU with 32 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
    VS

Related Parts for STM32F048C6U6TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F048C6U6TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F048C6U6TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F048C6U6TR would you like to use for your alert(s)?
  • Please alert me when STM32F048C6U6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F048C6U6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F048C6U6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F048C6U6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F048C6U6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F048C6U6TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: