-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,32-BIT,CORTEX-M0 CPU,CMOS,QFP,48PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32F050C4T6A
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray - Bulk (Alt: STM32F050C4T6A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
STM32F050C4T6A
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray - Bulk (Alt: STM32F050C4T6A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
STM32F050C4T6A
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray - Bulk (Alt: STM32F050C4T6A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
RFQ | |
|
ComSIT USA | LOW- AND MEDIUM-DENSITY ADVANCED ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48 RoHS: Compliant | Europe - 1495 |
|
RFQ | |
DISTI #
STM32F050C4T6A
|
Avnet Silica | MCU 32-bit STM32F ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray (Alt: STM32F050C4T6A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F050C4T6A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F050C4T6A
STMicroelectronics
IC,MICROCONTROLLER,32-BIT,CORTEX-M0 CPU,CMOS,QFP,48PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | STMicroelectronics | |
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
JESD-30 Code | S-PQFP-G48 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supplies | 2.5/3.3 V | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Current-Max | 23.2 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |