Part Details for STM32F050C4T6ATR by STMicroelectronics
Overview of STM32F050C4T6ATR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for STM32F050C4T6ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32F050C4T6ATR
|
Avnet Silica | MCU 32-Bit STM32 ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 48-Pin LQFP T/R (Alt: STM32F050C4T6ATR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for STM32F050C4T6ATR
STM32F050C4T6ATR CAD Models
STM32F050C4T6ATR Part Data Attributes
|
STM32F050C4T6ATR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F050C4T6ATR
STMicroelectronics
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | INTERNAL 3-CH ADC IS ALSO AVAILABLE | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 39 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 23.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F050C4T6ATR
This table gives cross-reference parts and alternative options found for STM32F050C4T6ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F050C4T6ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F051C8U7 | Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STMicroelectronics | STM32F050C4T6ATR vs STM32F051C8U7 |
STM32F051C8U6TR | Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STMicroelectronics | STM32F050C4T6ATR vs STM32F051C8U6TR |
STM32F050C4T7AXXX | RISC MICROCONTROLLER | STMicroelectronics | STM32F050C4T6ATR vs STM32F050C4T7AXXX |
STM32F051C8U6XXX | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 | STMicroelectronics | STM32F050C4T6ATR vs STM32F051C8U6XXX |
STM32F050C4T6 | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48 | STMicroelectronics | STM32F050C4T6ATR vs STM32F050C4T6 |
STM32F050C4T7TR | RISC MICROCONTROLLER | STMicroelectronics | STM32F050C4T6ATR vs STM32F050C4T7TR |
STM32F051C8U6 | Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STMicroelectronics | STM32F050C4T6ATR vs STM32F051C8U6 |
STM32F051C8U7TR | Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STMicroelectronics | STM32F050C4T6ATR vs STM32F051C8U7TR |
STM32F050C4T7 | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48 | STMicroelectronics | STM32F050C4T6ATR vs STM32F050C4T7 |
STM32F051C8U7XXX | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 | STMicroelectronics | STM32F050C4T6ATR vs STM32F051C8U7XXX |