Part Details for STM32F051C6T6TR by STMicroelectronics
Results Overview of STM32F051C6T6TR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F051C6T6TR Information
STM32F051C6T6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F051C6T6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STM32F051C6T6TR-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 2400 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9490 | Buy Now |
|
DISTI #
STM32F051C6T6TR
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 32kB Flash 48-Pin LQFP T/R - Tape and Reel (Alt: STM32F051C6T6TR) COO: United States of America (the) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.8906 / $2.0361 | Buy Now |
|
DISTI #
511-STM32F051C6T6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 32 Kbytes of Flash 48 MHz CPU, motor co RoHS: Compliant | 1581 |
|
$1.9400 / $5.0700 | Buy Now |
|
|
STMicroelectronics | Mainstream Arm Cortex-M0 Access line MCU with 32 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions COO: Singapore RoHS: Compliant Min Qty: 1 | 1581 |
|
$2.3400 / $4.9700 | Buy Now |
|
DISTI #
STM32F051C6T6TR
|
Avnet Silica | MCU 32Bit GP STM32F ARM Cortex M0 RISC 32kB Flash 48Pin LQFP TR (Alt: STM32F051C6T6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32F051C6T6TR
|
EBV Elektronik | MCU 32Bit GP STM32F ARM Cortex M0 RISC 32kB Flash 48Pin LQFP TR (Alt: STM32F051C6T6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Win Source Electronics | IC MCU 32BIT 32KB FLASH 48LQFP / ARM® Cortex®-M0 series Microcontroller IC 32-Bit Single-Core 48MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) | 25820 |
|
$1.3372 / $1.7271 | Buy Now |
US Tariff Estimator: STM32F051C6T6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F051C6T6TR
STM32F051C6T6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F051C6T6TR Part Data Attributes
|
|
STM32F051C6T6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F051C6T6TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, Qfp48,.35sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M0 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating Point | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 2 | |
| Number of DMA Channels | 5 | |
| Number of External Interrupts | 5 | |
| Number of I/O Lines | 39 | |
| Number of Terminals | 48 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP48,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 8192 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 48 Mhz | |
| Supply Current-Max | 23.2 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F051C6T6TR
This table gives cross-reference parts and alternative options found for STM32F051C6T6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F051C6T6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F051C6T6XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48 | STM32F051C6T6TR vs STM32F051C6T6XXX |
| STM32F051C6T7XXX | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48 | STM32F051C6T6TR vs STM32F051C6T7XXX |
| STM32F051C6T7XXXTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48 | STM32F051C6T6TR vs STM32F051C6T7XXXTR |
| STM32F051C6T7 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48 | STM32F051C6T6TR vs STM32F051C6T7 |
STM32F051C6T6TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F051C6T6TR is 48 MHz.
-
The STM32F051C6T6TR has 32 KB of flash memory.
-
Yes, the STM32F051C6T6TR can operate in the industrial temperature range of -40°C to 85°C.
-
No, the STM32F051C6T6TR does not have a built-in USB interface. However, it has a USB device peripheral that can be used to implement a USB interface with an external transceiver.
-
The STM32F051C6T6TR has two UARTs (USART1 and USART2).