-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X0186
|
Newark | Mcu, 32Bit, Cortex-M0, 48Mhz, Ufqfpn-48, Product Range:Stm32 Family Stm32F0 Series Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:64Kb, No. Of Pins:48Pins Rohs Compliant: Yes |Stmicroelectronics STM32F051C8U6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 216 |
|
$0.7910 | Buy Now |
DISTI #
497-17349-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48UFQFPN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1550 In Stock |
|
$1.8778 / $3.8900 | Buy Now |
DISTI #
STM32F051C8U6
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 64kB Flash 48-Pin UFQFPN Tray - Trays (Alt: STM32F051C8U6) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.8958 / $2.1573 | Buy Now |
DISTI #
39X0186
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 64kB Flash 48-Pin UFQFPN Tray - Bulk (Alt: 39X0186) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 216 Partner Stock |
|
RFQ | |
DISTI #
511-STM32F051C8U6
|
Mouser Electronics | ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 64 Kbytes RoHS: Compliant | 963 |
|
$1.9500 / $3.8900 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions RoHS: Compliant Min Qty: 1 | 963 |
|
$2.3900 / $3.8100 | Buy Now |
|
Future Electronics | STM32F Series 64 kB Flash 8 kB RAM 32-Bit SMT Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 260 Container: Tray | 0Tray |
|
$2.0200 / $2.1300 | Buy Now |
DISTI #
STM32F051C8U6
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 64kB Flash 48-Pin UFQFPN Tray - Trays (Alt: STM32F051C8U6) RoHS: Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.8958 / $2.1573 | Buy Now |
DISTI #
39X0186
|
Avnet Americas | MCU 32-Bit GP STM32F ARM Cortex M0 RISC 64kB Flash 48-Pin UFQFPN Tray - Bulk (Alt: 39X0186) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 216 Partner Stock |
|
RFQ | |
DISTI #
STM32F051C8U6
|
TME | IC: ARM microcontroller, 48MHz, UFQFPN48, 2÷3.6VDC Min Qty: 1 | 0 |
|
$3.0000 / $4.0300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F051C8U6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F051C8U6
STMicroelectronics
Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 5 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 39 | |
Number of Terminals | 48 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 23.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F051C8U6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F051C8U6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F051C8U7 | Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STMicroelectronics | STM32F051C8U6 vs STM32F051C8U7 |
STM32F051C8U6TR | Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STMicroelectronics | STM32F051C8U6 vs STM32F051C8U6TR |
STM32F050C4T7AXXX | RISC MICROCONTROLLER | STMicroelectronics | STM32F051C8U6 vs STM32F050C4T7AXXX |
STM32F051C8U6XXX | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 | STMicroelectronics | STM32F051C8U6 vs STM32F051C8U6XXX |
STM32F050C4T6 | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48 | STMicroelectronics | STM32F051C8U6 vs STM32F050C4T6 |
STM32F050C4T7TR | RISC MICROCONTROLLER | STMicroelectronics | STM32F051C8U6 vs STM32F050C4T7TR |
STM32F051C8U7TR | Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, motor control and CEC functions | STMicroelectronics | STM32F051C8U6 vs STM32F051C8U7TR |
STM32F050C4T7 | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48 | STMicroelectronics | STM32F051C8U6 vs STM32F050C4T7 |
STM32F051C8U7XXX | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-48 | STMicroelectronics | STM32F051C8U6 vs STM32F051C8U7XXX |
STM32F050C4T6AXXX | RISC MICROCONTROLLER | STMicroelectronics | STM32F051C8U6 vs STM32F050C4T6AXXX |