Part Details for STM32F071VBT6XXX by STMicroelectronics
Overview of STM32F071VBT6XXX by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for STM32F071VBT6XXX
STM32F071VBT6XXX CAD Models
STM32F071VBT6XXX Part Data Attributes
|
STM32F071VBT6XXX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F071VBT6XXX
STMicroelectronics
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 87 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F071VBT6XXX
This table gives cross-reference parts and alternative options found for STM32F071VBT6XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F071VBT6XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F072V8T6TR | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | STMicroelectronics | STM32F071VBT6XXX vs STM32F072V8T6TR |
STM32F071VBH6XXX | RISC MICROCONTROLLER | STMicroelectronics | STM32F071VBT6XXX vs STM32F071VBH6XXX |
STM32F071V8T6 | Mainstream Arm Cortex-M0 Access line MCU with 64 Kbytes of Flash memory, 48 MHz CPU and CEC functions | STMicroelectronics | STM32F071VBT6XXX vs STM32F071V8T6 |
STM32F071VBH7XXX | RISC MICROCONTROLLER | STMicroelectronics | STM32F071VBT6XXX vs STM32F071VBH7XXX |
STM32F072V8H6XXX | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PBGA100, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-100 | STMicroelectronics | STM32F071VBT6XXX vs STM32F072V8H6XXX |
STM32F072V8H7XXX | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PBGA100, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-100 | STMicroelectronics | STM32F071VBT6XXX vs STM32F072V8H7XXX |
STM32F072V8T7XXX | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | STMicroelectronics | STM32F071VBT6XXX vs STM32F072V8T7XXX |
STM32F071VBH7 | RISC MICROCONTROLLER | STMicroelectronics | STM32F071VBT6XXX vs STM32F071VBH7 |
STM32F072VBT6 | Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions | STMicroelectronics | STM32F071VBT6XXX vs STM32F072VBT6 |
STM32F072VBT7TR | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | STMicroelectronics | STM32F071VBT6XXX vs STM32F072VBT7TR |