-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8159
|
Newark | Mcu, 32Bit, 48Mhz, Wlcsp-49, Product Range:Stm32 Family Stm32F0 Series Microcontrollers, Device Core:Arm Cortex-M0, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:128Kb, No. Of Pins:49Pins, Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32F072CBY6TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9636 |
|
$2.7500 / $2.7700 | Buy Now |
DISTI #
497-18748-1-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 49WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
53039 In Stock |
|
$2.5119 / $3.7800 | Buy Now |
DISTI #
STM32F072CBY6TR
|
Avnet Americas | MCU 32-Bit GP STM32F 32MHz ARM Cortex M0+ RISC 128kB Flash 49-Pin WLCSP T/R - Tape and Reel (Alt: STM32F072CBY6TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.8740 | Buy Now |
DISTI #
29AK8159
|
Avnet Americas | MCU 32-Bit GP STM32F 32MHz ARM Cortex M0+ RISC 128kB Flash 49-Pin WLCSP T/R - Product that comes on tape, but is not reeled (Alt: 29AK8159) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3011 Partner Stock |
|
$4.3300 / $5.8800 | Buy Now |
DISTI #
511-STM32F072CBY6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 128 Kbytes of Flash 48 MHz CPU, USB, CAN & RoHS: Compliant | 5972 |
|
$2.4200 / $3.7800 | Buy Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions RoHS: Compliant Min Qty: 1 | 5972 |
|
$2.4700 / $3.7000 | Buy Now |
|
Future Electronics | STM32F Series 128 kB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - WLCSP-49 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$2.3800 | Buy Now |
|
Quest Components | 3 |
|
$2.8000 / $4.2000 | Buy Now | |
|
Quest Components | 86 |
|
$3.1080 / $5.0400 | Buy Now | |
|
Ameya Holding Limited | STM32F Series 128 kB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - WLCSP-49 | 14467 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F072CBY6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F072CBY6TR
STMicroelectronics
Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | WLCSP-49 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B49 | |
Length | 3.277 mm | |
Number of DMA Channels | ||
Number of I/O Lines | 37 | |
Number of Terminals | 49 | |
Number of Timers | 12 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.585 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.109 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F072CBY6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F072CBY6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F072CBY7TR | Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions | STMicroelectronics | STM32F072CBY6TR vs STM32F072CBY7TR |
STM32F072CBY7XXX | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PBGA49, 3.277 X 3.109 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-49 | STMicroelectronics | STM32F072CBY6TR vs STM32F072CBY7XXX |