STM32F072RBH6
STMicroelectronics
Description: Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions

Overview of STM32F072RBH6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Automotive Robotics and Drones

Price & Stock for STM32F072RBH6 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 75Y3113
Newark Mcu, 32Bit, Cortex-M0, 48Mhz, Ufbga-64, Product Range:Stm32 Family Stm32F0 Series Microcontrollers, Architecture:Arm Cortex-M0, No. Of Bits:32Bit, Cpu Speed:48Mhz, Program Memory Size:128Kb, Ram Memory Size:16Kb, No. Of Pins:64Pins, Rohs Compliant: Yes |Stmicroelectronics STM32F072RBH6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $5.2800
  • 10 $3.8900
  • 25 $3.8200
  • 50 $3.7600
  • 100 $3.6900
  • 250 $3.3100
  • 980 $2.7900
$2.7900 / $5.2800 Buy Now
DISTI # 61AC2110
Newark Stm32 Mainstream Mcus Rohs Compliant: Yes |Stmicroelectronics STM32F072RBH6 RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.3900
$2.3900 Buy Now
DISTI # 74Y7766
Newark Stm32F |Stmicroelectronics STM32F072RBH6 RoHS: Not Compliant Min Qty: 2940 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.5900
$6.5900 Buy Now
DISTI # 497-STM32F072RBH6-ND
DigiKey IC MCU 32BIT 128KB FLASH 64UFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray 1817
In Stock
  • 1 $5.2800
  • 10 $4.7390
  • 25 $4.4804
  • 80 $3.8829
  • 230 $3.6837
  • 440 $3.3054
  • 945 $2.7877
  • 2,940 $2.6483
$2.6483 / $5.2800 Buy Now
DISTI # STM32F072RBH6
Avnet Americas MCU 32-Bit GP STM32F 32MHz ARM Cortex M0+ RISC 128kB Flash 64-Pin TFBGA Tray - Trays (Alt: STM32F072RBH6) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray 1470
  • 490 $2.3859
$2.3859 Buy Now
DISTI # 511-STM32F072RBH6
Mouser Electronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 128 Kbytes of Flash 48 MHz CPU, USB, CAN & RoHS: Compliant 2307
  • 1 $5.2800
  • 10 $3.8900
  • 100 $3.6900
  • 250 $3.3100
  • 500 $2.7900
  • 2,940 $2.6400
$2.6400 / $5.2800 Buy Now
STMicroelectronics Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions RoHS: Compliant Min Qty: 1 2297
  • 1 $5.1700
  • 10 $3.8100
  • 100 $3.6200
  • 250 $3.2400
  • 500 $2.7300
$2.7300 / $5.1700 Buy Now
Future Electronics ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 6 RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 490 Lead time: 13 Weeks Container: Tray 0
Tray
  • 490 $2.4300
  • 980 $2.3900
  • 1,470 $2.3700
  • 1,960 $2.3400
$2.3400 / $2.4300 Buy Now
DISTI # STM32F072RBH6
Avnet Silica MCU 32-Bit GP STM32F 32MHz ARM Cortex M0+ RISC 128kB Flash 64-Pin TFBGA Tray (Alt: STM32F072RBH6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 11 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STM32F072RBH6
EBV Elektronik MCU 32-Bit GP STM32F 32MHz ARM Cortex M0+ RISC 128kB Flash 64-Pin TFBGA Tray (Alt: STM32F072RBH6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 11 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for STM32F072RBH6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32F072RBH6 by STMicroelectronics

STM32F072RBH6
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
UFBGA-64
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M0
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PBGA-B64
Length
5 mm
Moisture Sensitivity Level
3
Number of DMA Channels
Number of I/O Lines
51
Number of Terminals
64
Number of Timers
12
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (bytes)
16384
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
0.6 mm
Speed
48 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F072RBH6
    STMicroelectronics
    Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions
    VS

Alternate Parts for STM32F072RBH6

This table gives cross-reference parts and alternative options found for STM32F072RBH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F072RBH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32F072RBH7XXX 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PBGA64, 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-64 STMicroelectronics STM32F072RBH6 vs STM32F072RBH7XXX
STM32F072RBH7TR 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PBGA64, 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-64 STMicroelectronics STM32F072RBH6 vs STM32F072RBH7TR
STM32F072RBH7 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PBGA64, 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-64 STMicroelectronics STM32F072RBH6 vs STM32F072RBH7
Part Number Description Manufacturer Compare
STM32F071RBT7XXX RISC MICROCONTROLLER STMicroelectronics STM32F072RBH6 vs STM32F071RBT7XXX
STM32F072RBT7 Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions STMicroelectronics STM32F072RBH6 vs STM32F072RBT7
ATSAML21J17B-MNT RISC MICROCONTROLLER Microchip Technology Inc STM32F072RBH6 vs ATSAML21J17B-MNT
STM32F072RBT7XXX 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 STMicroelectronics STM32F072RBH6 vs STM32F072RBT7XXX
STM32F071RBT6TR Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU and CEC functions STMicroelectronics STM32F072RBH6 vs STM32F071RBT6TR
STM32F072RBT6 Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions STMicroelectronics STM32F072RBH6 vs STM32F072RBT6
STM32F072RBH7XXX 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PBGA64, 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-64 STMicroelectronics STM32F072RBH6 vs STM32F072RBH7XXX
STM32F072RBT6TR Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions STMicroelectronics STM32F072RBH6 vs STM32F072RBT6TR
STM32F072RBT7TR Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions STMicroelectronics STM32F072RBH6 vs STM32F072RBT7TR
STM32F071RBT7 RISC MICROCONTROLLER STMicroelectronics STM32F072RBH6 vs STM32F071RBT7

Related Parts for STM32F072RBH6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F072RBH6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F072RBH6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F072RBH6 would you like to use for your alert(s)?
  • Please alert me when STM32F072RBH6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F072RBH6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F072RBH6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F072RBH6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F072RBH6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F072RBH6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: