-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Value line, Arm Cortex-M3 MCU with 16 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11496-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 64TFBGA Min Qty: 3840 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.5683 | Buy Now |
DISTI #
STM32F100R4H6B
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 64-Pin TFBGA Tray - Trays (Alt: STM32F100R4H6B) RoHS: Compliant Min Qty: 3840 Package Multiple: 3840 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.6674 / $2.7821 | Buy Now |
DISTI #
511-STM32F100R4H6B
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT CORTEX M3 16K Flash 4KB RAM RoHS: Compliant | 0 |
|
$2.4800 | Order Now |
|
STMicroelectronics | Mainstream Value line, Arm Cortex-M3 MCU with 16 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions RoHS: Compliant Min Qty: 1 | 0 |
|
$3.1500 / $5.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3840 Package Multiple: 3840 | 0 |
|
$2.4000 | Buy Now |
DISTI #
STM32F100R4H6B
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 64-Pin TFBGA Tray - Trays (Alt: STM32F100R4H6B) RoHS: Compliant Min Qty: 3840 Package Multiple: 3840 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.6674 / $2.7821 | Buy Now |
DISTI #
STM32F100R4H6B
|
Avnet Silica | MCU 32-bit STM32F ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 64-Pin TFBGA Tray (Alt: STM32F100R4H6B) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F100R4H6B
|
EBV Elektronik | MCU 32-bit STM32F ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 64-Pin TFBGA Tray (Alt: STM32F100R4H6B) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | BGA | 7680 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F100R4H6B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F100R4H6B
STMicroelectronics
Mainstream Value line, Arm Cortex-M3 MCU with 16 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | TFBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA64,8X8,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 24 MHz | |
Supply Current-Max | 15.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F100R4H6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F100R4H6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F100R4H6BTR | 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PBGA64, 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-64 | STMicroelectronics | STM32F100R4H6B vs STM32F100R4H6BTR |
STM32F100R4H6BXXX | 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PBGA64, 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-64 | STMicroelectronics | STM32F100R4H6B vs STM32F100R4H6BXXX |