Microcontrollers and Processors
STM32F100V4T6BTR
STMicroelectronics
Description: 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100

Overview of STM32F100V4T6BTR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for STM32F100V4T6BTR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # STM32F100V4T6BTR
Avnet Silica MCU 32-bit STM32 ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 100-Pin LQFP T/R (Alt: STM32F100V4T6BTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for STM32F100V4T6BTR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STM32F100V4T6BTR by STMicroelectronics

STM32F100V4T6BTR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
100
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
Clock Frequency-Max
24 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G100
Length
14 mm
Number of I/O Lines
80
Number of Terminals
100
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
24 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.4 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F100V4T6BTR
    STMicroelectronics
    32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100
    VS

Alternate Parts for STM32F100V4T6BTR

This table gives cross-reference parts and alternative options found for STM32F100V4T6BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F100V4T6BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32F100V4T7BXXX 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 STMicroelectronics STM32F100V4T6BTR vs STM32F100V4T7BXXX
STM32F100V4T7B 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 STMicroelectronics STM32F100V4T6BTR vs STM32F100V4T7B
STM32F100V4T7BTR 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 STMicroelectronics STM32F100V4T6BTR vs STM32F100V4T7BTR
STM32F100V4T6B 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 STMicroelectronics STM32F100V4T6BTR vs STM32F100V4T6B
Part Number Description Manufacturer Compare
STM32F100VBT7BTR 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 STMicroelectronics STM32F100V4T6BTR vs STM32F100VBT7BTR
STM32F100VBT6BTR Mainstream Value line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions STMicroelectronics STM32F100V4T6BTR vs STM32F100VBT6BTR
STM32F100VET7B Mainstream Value line, Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions STMicroelectronics STM32F100V4T6BTR vs STM32F100VET7B
STM32F100VCT6 Mainstream value line, Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions STMicroelectronics STM32F100V4T6BTR vs STM32F100VCT6
STM32F100VCT6BXXX 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-100 STMicroelectronics STM32F100V4T6BTR vs STM32F100VCT6BXXX
STM32F100C4T7BXXX 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM32F100V4T6BTR vs STM32F100C4T7BXXX
EFM32ZG222F8-QFP48 RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 24MHz, CMOS, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TQFP-48 Silicon Laboratories Inc STM32F100V4T6BTR vs EFM32ZG222F8-QFP48
STM32F100C6T6BXXX 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 STMicroelectronics STM32F100V4T6BTR vs STM32F100C6T6BXXX
STM32F100V8T7BXXX 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 STMicroelectronics STM32F100V4T6BTR vs STM32F100V8T7BXXX
EFM32ZG222F32-QFP48 RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 24MHz, CMOS, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TQFP-48 Silicon Laboratories Inc STM32F100V4T6BTR vs EFM32ZG222F32-QFP48

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F100V4T6BTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F100V4T6BTR by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F100V4T6BTR would you like to use for your alert(s)?
  • Please alert me when STM32F100V4T6BTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F100V4T6BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F100V4T6BTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F100V4T6BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F100V4T6BTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F100V4T6BTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: