-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Access line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 36 MHz CPU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T4680
|
Newark | 32 Bit Microcontroller, Arm Cortex-M3, 36 Mhz, 32 Kb, 6 Kb, 48, Lqfp Rohs Compliant: Yes |Stmicroelectronics STM32F101C6T6A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13223 |
|
$3.5300 / $6.1100 | Buy Now |
DISTI #
57P1183
|
Newark | Ic, 32Bit Mcu, Arm Cortexm3, 36Mhz, 48-Lqfp, Product Range:Stm32 F1 Arm Cortex-M3 Microcontrollers, Architecture:Arm Cortex-M3, No. Of Bits:32Bit, Cpu Speed:36Mhz, Program Memory Size:32Kb, Ram Memory Size:6Kb, No. Of Pins:48Pins Rohs Compliant: Yes |Stmicroelectronics STM32F101C6T6A Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 | Buy Now |
DISTI #
497-11505-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6198 / $5.2200 | Buy Now |
DISTI #
STM32F101C6T6A
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray - Trays (Alt: STM32F101C6T6A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.5455 / $2.8966 | Buy Now |
DISTI #
511-STM32F101C6T6A
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Access Line RoHS: Compliant | 1629 |
|
$2.5800 / $5.0700 | Buy Now |
DISTI #
V36:1790_06561148
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2332 | Americas - 127 |
|
$2.5620 / $5.0020 | Buy Now |
|
STMicroelectronics | Mainstream Access line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 36 MHz CPU RoHS: Compliant Min Qty: 1 | 1629 |
|
$2.7200 / $4.9400 | Buy Now |
|
Future Electronics | STM32F Series 32 KB Flash 6 KB RAM ARM Based 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 9266Tray |
|
$2.5200 / $2.6600 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Quest Components | 56 |
|
$4.3200 / $6.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F101C6T6A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F101C6T6A
STMicroelectronics
Mainstream Access line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 36 MHz CPU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 36 MHz | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F101C6T6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F101C6T6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F101C6T6 | Mainstream Access line, ARM Cortex-M3 MCU with 32 Kbytes Flash, 36 MHz CPU | STMicroelectronics | STM32F101C6T6A vs STM32F101C6T6 |
STM32F101C6T6AXXX | 32-BIT, FLASH, 36MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | STM32F101C6T6A vs STM32F101C6T6AXXX |
STM32F101C6T6AXX | 32-BIT, FLASH, 36MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | STM32F101C6T6A vs STM32F101C6T6AXX |
STM32F101C6T6XXX | 32-BIT, FLASH, 36MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | STM32F101C6T6A vs STM32F101C6T6XXX |
STM32F101C6T6TR | 32-BIT, FLASH, 36MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | STMicroelectronics | STM32F101C6T6A vs STM32F101C6T6TR |