-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Access line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 36 MHz CPU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1201
|
Newark | Stm32F |Stmicroelectronics STM32F101VBT6 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-6061-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
365 In Stock |
|
$3.7135 / $5.0200 | Buy Now |
DISTI #
STM32F101VBT6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: STM32F101VBT6) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 586 |
|
$3.8773 / $4.4121 | Buy Now |
DISTI #
511-STM32F101VBT6
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT Cortex M3 128K 20KB RAM 2X12 ADC | 0 |
|
$4.0600 / $7.1400 | Order Now |
DISTI #
V36:1790_06561319
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2344 | Americas - 540 |
|
$3.5590 / $7.0440 | Buy Now |
|
STMicroelectronics | Mainstream Access line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 36 MHz CPU RoHS: Compliant Min Qty: 1 | 0 |
|
$5.0100 / $7.0000 | Buy Now |
DISTI #
80895039
|
Verical | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray Min Qty: 2 Package Multiple: 1 Date Code: 2344 | Americas - 540 |
|
$3.5590 / $7.0440 | Buy Now |
DISTI #
70803776
|
Verical | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray Min Qty: 4 Package Multiple: 1 | Americas - 540 |
|
$4.3375 / $7.7000 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 32-BIT, FLASH, CORTEX-M3 CPU, 36MHZ, CMOS, PQFP100 | 3 |
|
$5.8510 / $8.7765 | Buy Now |
DISTI #
STM32F101VBT6
|
TME | IC: ARM microcontroller, 36MHz, LQFP100, 2÷3.6VDC, 16bit timers: 3 Min Qty: 1 | 0 |
|
$3.8900 / $5.1800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F101VBT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F101VBT6
STMicroelectronics
Mainstream Access line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 36 MHz CPU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 0.50 MM PITCH, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 80 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 36 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |