Part Details for STM32F103C4U6ATR by STMicroelectronics
Overview of STM32F103C4U6ATR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STM32F103C4U6ATR
STM32F103C4U6ATR CAD Models
STM32F103C4U6ATR Part Data Attributes
|
STM32F103C4U6ATR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F103C4U6ATR
STMicroelectronics
32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.5 MM PITCH, ROHS COMPLIANT, VFQFPN-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC48,.27SQ,20 | |
Pin Count | 48 | |
Manufacturer Package Code | VFQFPN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 72 MHz | |
Supply Current-Max | 46 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F103C4U6ATR
This table gives cross-reference parts and alternative options found for STM32F103C4U6ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F103C4U6ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F103C4U6XXX | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.5 MM PITCH, ROHS COMPLIANT, VFQFPN-48 | STMicroelectronics | STM32F103C4U6ATR vs STM32F103C4U6XXX |
STM32F103C4U7XXX | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.5 MM PITCH, ROHS COMPLIANT, VFQFPN-48 | STMicroelectronics | STM32F103C4U6ATR vs STM32F103C4U7XXX |
STM32F103C4U6AXXX | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.5 MM PITCH, ROHS COMPLIANT, VFQFPN-48 | STMicroelectronics | STM32F103C4U6ATR vs STM32F103C4U6AXXX |
STM32F103C4U7TR | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC48, 7 X 7 MM, 0.5 MM PITCH, ROHS COMPLIANT, VFQFPN-48 | STMicroelectronics | STM32F103C4U6ATR vs STM32F103C4U7TR |