Microcontrollers and Processors
STM32F103C6T6A
STMicroelectronics
Description: Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN

Overview of STM32F103C6T6A by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for STM32F103C6T6A by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 72T2643
Newark Mcu, 32 Bit, 32Kb, 72Mhz, Lqfp-48, Product Range:Stm32 Family Stm32F1 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:32Kb, No. Of Pins:48Pins Rohs Compliant: Yes |Stmicroelectronics STM32F103C6T6A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 13809
  • 1 $6.6600
  • 10 $6.0400
  • 25 $5.7500
  • 50 $5.4000
  • 100 $5.0600
  • 250 $4.8300
  • 500 $4.3900
$4.3900 / $6.6600 Buy Now
DISTI # 57P1219
Newark Mcu, 32Bit, Cortex-M3, 72Mhz, Lqfp-48, Product Range:Stm32 F1 Arm Cortex-M3 Microcontrollers, Architecture:Arm Cortex-M3, No. Of Bits:32Bit, Cpu Speed:72Mhz, Program Memory Size:32Kb, Ram Memory Size:10Kb, No. Of Pins:48Pins Rohs Compliant: Yes |Stmicroelectronics STM32F103C6T6A RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $5.9000
$5.9000 Buy Now
DISTI # 497-11515-ND
DigiKey IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray 833
In Stock
  • 1 $6.0700
  • 10 $5.4530
  • 25 $5.1552
  • 80 $4.4677
  • 250 $4.2387
  • 500 $3.8034
  • 1,000 $3.2077
  • 2,500 $3.0473
$3.0473 / $6.0700 Buy Now
DISTI # 72T2643
Avnet Americas MCU 32-bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray - Bulk (Alt: 72T2643) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 1970 Partner Stock
  • 1 $6.6600
  • 10 $5.0600
  • 50 $5.0500
  • 250 $4.8300
  • 500 $4.3900
$4.3900 / $6.6600 Buy Now
DISTI # STM32F103C6T6A
Avnet Americas MCU 32-bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray - Trays (Alt: STM32F103C6T6A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 1,500 $2.7452
$2.7452 Buy Now
DISTI # 511-STM32F103C6T6A
Mouser Electronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Performance LINE RoHS: Compliant 2388
  • 1 $6.0700
  • 10 $4.4700
  • 100 $4.4600
  • 250 $4.2400
  • 500 $3.8000
  • 1,000 $3.2100
  • 1,500 $2.8800
$2.8800 / $6.0700 Buy Now
STMicroelectronics Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN RoHS: Compliant Min Qty: 1 2788
  • 1 $5.9500
  • 10 $4.3800
  • 100 $4.3700
  • 250 $4.1600
  • 500 $3.7200
$3.7200 / $5.9500 Buy Now
Future Electronics STM32F Series 32 KB Flash 10 KB RAM ARM Based 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks Container: Tray 1250
Tray
  • 250 $3.3200
  • 500 $3.2700
  • 750 $3.2400
  • 1,000 $3.2200
  • 1,250 $3.1500
$3.1500 / $3.3200 Buy Now
DISTI # 70399016
Verical MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 Americas - 1495
  • 10 $3.2000
$3.2000 Buy Now
DISTI # 78816789
Verical MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2405 Americas - 1168
  • 2 $5.0960
  • 10 $4.0150
  • 25 $4.0050
  • 50 $3.9930
  • 100 $3.9770
  • 250 $3.0130
  • 500 $2.7830
$2.7830 / $5.0960 Buy Now
DISTI # 69199698
Verical MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2240 Americas - 44
  • 3 $2.6550
$2.6550 Buy Now
Bristol Electronics   Min Qty: 2 8
  • 2 $4.9280
  • 7 $3.2032
$3.2032 / $4.9280 Buy Now
Quest Components RISC MICROCONTROLLER 6
  • 1 $6.6000
  • 3 $4.4000
  • 7 $3.3000
$3.3000 / $6.6000 Buy Now
DISTI # STM32F103C6T6A
TME IC: STM32 ARM microcontroller, 72MHz, LQFP48, 2รท3.6VDC, STM32F1 Min Qty: 1 158
  • 1 $6.2000
  • 5 $5.4900
  • 25 $4.5800
  • 100 $4.4700
  • 250 $4.3100
  • 500 $4.2400
  • 1,000 $4.1400
$4.1400 / $6.2000 Buy Now
ComSIT USA LOW-DENSITY PERFORMANCE LINE, ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP48 RoHS: Compliant Stock EU - 45000
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # STM32F103C6T6A
Avnet Silica MCU 32-bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray (Alt: STM32F103C6T6A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S730200375665
Chip1Stop MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant pbFree: Yes Container: Tray 1495
  • 1 $2.5600
$2.5600 Buy Now
DISTI # C1S730201008849
Chip1Stop MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray RoHS: Compliant pbFree: Yes 44
  • 1 $4.0900
$4.0900 Buy Now
DISTI # STM32F103C6T6A
EBV Elektronik MCU 32-bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray (Alt: STM32F103C6T6A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now
LCSC 32KB 2V3.6V ARM-M3 10KB 72MHz FLASH 37 LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS 2051
  • 1 $3.8046
  • 10 $3.3978
  • 30 $3.1913
  • 250 $2.6282
  • 500 $2.5280
  • 1,000 $2.4858
$2.4858 / $3.8046 Buy Now
Win Source Electronics IC MCU 32BIT 32KB FLASH 48LQFP 27854
  • 6 $8.4790
  • 15 $6.9570
  • 23 $6.7400
  • 31 $6.5220
  • 40 $6.3050
  • 54 $5.6530
$5.6530 / $8.4790 Buy Now

CAD Models for STM32F103C6T6A by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32F103C6T6A by STMicroelectronics

STM32F103C6T6A
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M3
Clock Frequency-Max
16 MHz
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e4
Length
7 mm
Moisture Sensitivity Level
3
Number of I/O Lines
37
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
10240
ROM (words)
32768
ROM Programmability
FLASH
Speed
72 MHz
Supply Current-Max
45 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F103C6T6A
    STMicroelectronics
    Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN
    VS

Alternate Parts for STM32F103C6T6A

This table gives cross-reference parts and alternative options found for STM32F103C6T6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F103C6T6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32F103C6T6ATR Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103C6T6A vs STM32F103C6T6ATR
STM32F103C6T7ATR Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103C6T6A vs STM32F103C6T7ATR
Part Number Description Manufacturer Compare
STM32F103C6T6ATR Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103C6T6A vs STM32F103C6T6ATR
STM32F103C6T7ATR Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103C6T6A vs STM32F103C6T7ATR
STM32F103C6U6A Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103C6T6A vs STM32F103C6U6A

Related Parts for STM32F103C6T6A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F103C6T6A by STMicroelectronics.
Theyโ€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F103C6T6A by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F103C6T6A would you like to use for your alert(s)?
  • Please alert me when STM32F103C6T6A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F103C6T6A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F103C6T6A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire ยท Expired on
  • Also alert me for STM32F103C6T6A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F103C6T6A.
Looks like you've reached your alert limit!ย  Please delete some alerts or contact us if you need help.

Compare STM32F103C6T6A by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: