Microcontrollers and Processors
STM32F103CBU6TR
STMicroelectronics
Description: Mainstream Performance line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN

Overview of STM32F103CBU6TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for STM32F103CBU6TR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 41Y5820
Newark Stm32F |Stmicroelectronics STM32F103CBU6TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-18757-1-ND
DigiKey IC MCU 32BIT 128KB FLSH 48UFQFPN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3646
In Stock
  • 1 $6.8400
  • 10 $6.1770
  • 25 $5.8896
  • 100 $5.1140
  • 250 $4.8842
  • 500 $4.4532
  • 1,000 $3.8786
  • 2,500 $3.7350
$3.7350 / $6.8400 Buy Now
DISTI # STM32F103CBU6TR
Avnet Americas MCU 32-Bit STM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin UFQFPN T/R - Tape and Reel (Alt: STM32F103CBU6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 2,500 $3.4423
$3.4423 Buy Now
DISTI # 511-STM32F103CBU6TR
Mouser Electronics ARM Microcontrollers - MCU Mainstream Performance line, Arm Cortex-M3 MCU 128 Kbytes of Flash 72 MHz CPU, m RoHS: Compliant 5165
  • 1 $6.8300
  • 10 $6.1700
  • 25 $5.8800
  • 100 $5.1100
  • 250 $4.8800
  • 500 $4.4500
  • 1,000 $3.8700
  • 2,500 $3.7300
$3.7300 / $6.8300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks 0
  • 2,500 $3.5600
$3.5600 Buy Now
DISTI # STM32F103CBU6TR
TME IC: STM32 ARM microcontroller, 72MHz, UFQFPN48, 2÷3.6VDC, STM32F1 Min Qty: 2500 0
  • 2,500 $3.2700
$3.2700 RFQ
DISTI # STM32F103CBU6TR
Avnet Silica MCU 32-Bit STM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin UFQFPN T/R (Alt: STM32F103CBU6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Silica - 2500
Buy Now
DISTI # STM32F103CBU6TR
EBV Elektronik MCU 32-Bit STM32 ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin UFQFPN T/R (Alt: STM32F103CBU6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now
LCSC 128KB 2V3.6V ARM-M3 20KB 72MHz 37 UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS 462
  • 1 $3.9279
  • 10 $3.3999
  • 30 $3.0866
  • 100 $2.7685
  • 500 $2.6212
  • 1,000 $2.5554
$2.5554 / $3.9279 Buy Now
Win Source Electronics MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin UFQFPN EP T/R / IC MCU 32BIT 128KB FLASH 48QFPN 15599
  • 14 $3.7920
  • 33 $3.1120
  • 50 $3.0140
  • 69 $2.9170
  • 89 $2.8200
  • 119 $2.5280
$2.5280 / $3.7920 Buy Now

CAD Models for STM32F103CBU6TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32F103CBU6TR by STMicroelectronics

STM32F103CBU6TR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
CORTEX-M3
Clock Frequency-Max
16 MHz
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Number of I/O Lines
37
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
20480
ROM (words)
131072
ROM Programmability
FLASH
Speed
72 MHz
Supply Current-Max
50 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F103CBU6TR
    STMicroelectronics
    Mainstream Performance line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN
    VS

Alternate Parts for STM32F103CBU6TR

This table gives cross-reference parts and alternative options found for STM32F103CBU6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F103CBU6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32F103CBU7XXXTR IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,LLCC,48PIN,PLASTIC STMicroelectronics STM32F103CBU6TR vs STM32F103CBU7XXXTR
STM32F103CBU7TR RISC MICROCONTROLLER STMicroelectronics STM32F103CBU6TR vs STM32F103CBU7TR
STM32F103CBU6 Mainstream Performance line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103CBU6TR vs STM32F103CBU6
STM32F103CBU6XXXTR IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,LLCC,48PIN,PLASTIC STMicroelectronics STM32F103CBU6TR vs STM32F103CBU6XXXTR
Part Number Description Manufacturer Compare
STM32F103CBU6 Mainstream Performance line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103CBU6TR vs STM32F103CBU6

Related Parts for STM32F103CBU6TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F103CBU6TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F103CBU6TR by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F103CBU6TR would you like to use for your alert(s)?
  • Please alert me when STM32F103CBU6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F103CBU6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F103CBU6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F103CBU6TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F103CBU6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F103CBU6TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: