Part Details for STM32F103R6T6ATR by STMicroelectronics
Results Overview of STM32F103R6T6ATR by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F103R6T6ATR Information
STM32F103R6T6ATR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F103R6T6ATR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STM32F103R6T6ATR-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 64LQFP Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4221 | Buy Now |
|
DISTI #
STM32F103R6T6ATR
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP T/R - Tape and Reel (Alt: STM32F103R6T6ATR) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.3194 / $3.5194 | Buy Now |
|
DISTI #
STM32F103R6T6ATR
|
Avnet Americas | MCU 32-Bit STM32F ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP T/R - Tape and Reel (Alt: STM32F103R6T6ATR) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.3194 / $3.5194 | Buy Now |
|
DISTI #
511-STM32F103R6T6ATR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Performance line, Arm Cortex-M3 MCU 32 Kbytes Clash, 72 MHz CPU, moto RoHS: Compliant | 0 |
|
$3.3600 / $3.4200 | Order Now |
|
DISTI #
STM32F103R6T6ATR
|
Avnet Silica | MCU 32Bit STM32F ARM Cortex M3 RISC 32KB Flash 25V33V 64Pin LQFP TR (Alt: STM32F103R6T6ATR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | MCU32-BitSTM32FARMCortexM3RISC32KBFlash2.5V/3.3V64-PinLQFPT/R | 9390 |
|
RFQ | |
|
DISTI #
STM32F103R6T6ATR
|
EBV Elektronik | MCU 32Bit STM32F ARM Cortex M3 RISC 32KB Flash 25V33V 64Pin LQFP TR (Alt: STM32F103R6T6ATR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | EBV - 2000 |
|
Buy Now | |
|
|
LCSC | ARM Cortex-M3 72MHz 51 LQFP-64(10x10) Microcontrollers RoHS | 13 |
|
$6.0909 / $6.4517 | Buy Now |
|
|
Win Source Electronics | MCU F103 Arm Cortex-M3 32KB LQFP-64 | 7314 |
|
$3.3688 / $5.0531 | Buy Now |
US Tariff Estimator: STM32F103R6T6ATR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F103R6T6ATR
STM32F103R6T6ATR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F103R6T6ATR Part Data Attributes
|
|
STM32F103R6T6ATR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F103R6T6ATR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp64,.47sq,20 | |
| Pin Count | 64 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | No | |
| CPU Family | Cortex-M3 | |
| Clock Frequency-Max | 16 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| Length | 10 Mm | |
| Number of I/O Lines | 51 | |
| Number of Terminals | 64 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 10240 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 72 Mhz | |
| Supply Current-Max | 45 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F103R6T6ATR
This table gives cross-reference parts and alternative options found for STM32F103R6T6ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F103R6T6ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F103R6T7 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64 | STM32F103R6T6ATR vs STM32F103R6T7 |
| STM32F103R6T6XXXTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64 | STM32F103R6T6ATR vs STM32F103R6T6XXXTR |
STM32F103R6T6ATR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F103R6T6ATR is 72 MHz.
-
The STM32F103R6T6ATR has 512 KB of flash memory.
-
Yes, the STM32F103R6T6ATR can operate with a power supply voltage range of 2.0V to 3.6V, making it compatible with 3.3V power supplies.
-
Yes, the STM32F103R6T6ATR has a built-in USB 2.0 full-speed device interface.
-
Yes, the STM32F103R6T6ATR has an external clock input that can be used with an external crystal oscillator.