Part Details for STM32F103RDY6XXX by STMicroelectronics
Overview of STM32F103RDY6XXX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STM32F103RDY6XXX
STM32F103RDY6XXX CAD Models
STM32F103RDY6XXX Part Data Attributes
|
STM32F103RDY6XXX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F103RDY6XXX
STMicroelectronics
32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PBGA64, 4.466 X 4.395 MM, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA64,8X8,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PBGA-B64 | |
Length | 4.466 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Number of Timers | 11 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA64,8X8,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.635 mm | |
Speed | 72 MHz | |
Supply Current-Max | 69 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 4.395 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F103RDY6XXX
This table gives cross-reference parts and alternative options found for STM32F103RDY6XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F103RDY6XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F103RDY7XXXTR | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,BGA,64PIN,PLASTIC | STMicroelectronics | STM32F103RDY6XXX vs STM32F103RDY7XXXTR |
STM32F103RDY7XXX | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PBGA64, 4.466 X 4.395 MM, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-64 | STMicroelectronics | STM32F103RDY6XXX vs STM32F103RDY7XXX |
STM32F103RDY7TR | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PBGA64, 4.466 X 4.395 MM, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-64 | STMicroelectronics | STM32F103RDY6XXX vs STM32F103RDY7TR |