Part Details for STM32F103RDY6XXXTR by STMicroelectronics
Overview of STM32F103RDY6XXXTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Part Details for STM32F103RDY6XXXTR
STM32F103RDY6XXXTR CAD Models
STM32F103RDY6XXXTR Part Data Attributes
|
STM32F103RDY6XXXTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F103RDY6XXXTR
STMicroelectronics
IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,BGA,64PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B64 | |
Length | 4.466 mm | |
Number of DMA Channels | 12 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Number of Timers | 11 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA64,8X8,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Speed | 72 MHz | |
Supply Current-Max | 69 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 4.395 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F103RDY6XXXTR
This table gives cross-reference parts and alternative options found for STM32F103RDY6XXXTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F103RDY6XXXTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F103RDY7XXXTR | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,BGA,64PIN,PLASTIC | STMicroelectronics | STM32F103RDY6XXXTR vs STM32F103RDY7XXXTR |
STM32F103RDY6XXX | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PBGA64, 4.466 X 4.395 MM, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-64 | STMicroelectronics | STM32F103RDY6XXXTR vs STM32F103RDY6XXX |
STM32F103RDY7XXX | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PBGA64, 4.466 X 4.395 MM, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-64 | STMicroelectronics | STM32F103RDY6XXXTR vs STM32F103RDY7XXX |
STM32F103RDY7TR | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PBGA64, 4.466 X 4.395 MM, 0.50 MM PITCH, ROHS COMPLIANT, WLCSP-64 | STMicroelectronics | STM32F103RDY6XXXTR vs STM32F103RDY7TR |