Datasheets
STM32F103RET6 by: STMicroelectronics

Mainstream Performance line, Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN

Part Details for STM32F103RET6 by STMicroelectronics

Overview of STM32F103RET6 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for STM32F103RET6

Part # Distributor Description Stock Price Buy
DISTI # 01P4101
Newark Microcontroller Mcu, 32 Bit, Cortex-M3, 72Mhz, Lqfp-64, Product Range:Stm32 Family Stm32F1 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:512Kb Rohs Compliant: Yes |Stmicroelectronics STM32F103RET6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 25919
  • 1 $13.2600
  • 10 $12.0900
  • 25 $11.5800
  • 50 $11.1300
  • 100 $10.6700
  • 320 $10.2100
  • 640 $9.0500
$9.0500 / $13.2600 Buy Now
DISTI # 26AC4071
Newark 16/32-Bits Micros Rohs Compliant: Yes |Stmicroelectronics STM32F103RET6 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $10.2100
  • 320 $9.0500
$9.0500 / $10.2100 Buy Now
DISTI # 497-6444-ND
DigiKey IC MCU 32BIT 512KB FLASH 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray 1189
In Stock
  • 1 $11.0700
  • 10 $9.9960
  • 25 $9.5308
  • 160 $8.2756
  • 320 $7.9037
  • 480 $7.2063
  • 960 $6.2765
$6.2765 / $11.0700 Buy Now
DISTI # STM32F103RET6
Avnet Americas MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM32F103RET6) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray 43567
  • 160 $6.8361
  • 170 $6.6979
  • 330 $6.5598
  • 800 $6.4217
  • 1,600 $6.2836
  • 8,000 $6.1455
  • 16,000 $6.0074
$6.0074 / $6.8361 Buy Now
DISTI # 511-STM32F103RET6
Mouser Electronics ARM Microcontrollers - MCU 32BIT Cortex M3 Performance LINE RoHS: Compliant 8094
  • 1 $11.0700
  • 10 $10.0000
  • 25 $9.5400
  • 100 $8.2800
  • 250 $7.2100
  • 960 $6.2700
$6.2700 / $11.0700 Buy Now
STMicroelectronics Mainstream Performance line, Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN RoHS: Compliant Min Qty: 1 8094
  • 1 $10.8500
  • 10 $9.8000
  • 25 $9.3500
  • 100 $8.1100
  • 250 $7.0700
  • 500 $7.0700
$7.0700 / $10.8500 Buy Now
Future Electronics STM32F Series 512 kB Flash 64 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray 16992
Tray
  • 1 $6.5700
  • 5 $6.5200
  • 20 $6.4400
  • 40 $6.3900
  • 100 $6.3000
$6.3000 / $6.5700 Buy Now
Future Electronics STM32F Series 512 kB Flash 64 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray 160
Tray
  • 160 $6.4000
  • 320 $6.3700
  • 480 $6.3500
  • 640 $6.3400
  • 800 $6.3000
$6.3000 / $6.4000 Buy Now
Future Electronics STM32F Series 512 kB Flash 64 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Container: Tray 0
Tray
  • 160 $6.3000
$6.3000 Buy Now
Bristol Electronics   1
RFQ
Quest Components RISC MICROCONTROLLER, 32-BIT, FLASH, CORTEX-M3 CPU, 72MHZ, CMOS, PQFP64 4
  • 1 $16.4700
  • 3 $15.3720
$15.3720 / $16.4700 Buy Now
DISTI # STM32F103RET6
Avnet Americas MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM32F103RET6) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray 43567
  • 160 $6.8361
  • 170 $6.6979
  • 330 $6.5598
  • 800 $6.4217
  • 1,600 $6.2836
  • 8,000 $6.1455
  • 16,000 $6.0074
$6.0074 / $6.8361 Buy Now
DISTI # STM32F103RET6
TME IC: ARM microcontroller, 72MHz, LQFP64, 2÷3.6VDC, 16bit timers: 8 Min Qty: 1 353
  • 1 $11.0000
  • 3 $10.6800
  • 10 $9.6200
  • 25 $9.2900
  • 100 $9.0800
  • 160 $8.8700
  • 320 $8.7100
$8.7100 / $11.0000 Buy Now
Ameya Holding Limited LQFP 64/I°/PERFORMANCE LINE,ARM-BASED 32-BIT MCU WITH FLASH, USB,CAN, SEVEN 97529
RFQ
DISTI # STM32F103RET6
Avnet Americas MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM32F103RET6) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray 43567
  • 160 $6.8361
  • 170 $6.6979
  • 330 $6.5598
  • 800 $6.4217
  • 1,600 $6.2836
  • 8,000 $6.1455
  • 16,000 $6.0074
$6.0074 / $6.8361 Buy Now
NexGen Digital   7
RFQ
Chip 1 Exchange INSTOCK 144
RFQ
DISTI # STM32F103RET6
Avnet Silica MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Tray (Alt: STM32F103RET6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 1 Weeks, 4 Days Silica - 480
Buy Now
CHIPMALL.COM LIMITED IC MCU 32BIT 512KB FLASH 64LQFP 5181
  • 1 $2.5641
  • 10 $2.2753
  • 160 $1.9320
  • 960 $1.8605
$1.8605 / $2.5641 Buy Now
DISTI # STM32F103RET6
EBV Elektronik MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 64-Pin LQFP Tray (Alt: STM32F103RET6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 1 Weeks, 4 Days EBV - 2880
Buy Now
DISTI # 1624138
element14 Asia-Pacific MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-64 RoHS: Compliant Min Qty: 1 Container: Each 25919
  • 1 $12.1176
  • 10 $10.9485
  • 25 $10.4338
  • 50 $9.7499
  • 100 $9.0588
  • 250 $8.2647
$8.2647 / $12.1176 Buy Now
DISTI # 1624138
Farnell MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-64 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each 25919
  • 1 $12.2337
  • 10 $10.4074
  • 25 $9.9321
  • 50 $9.2691
  • 100 $8.6061
  • 250 $7.5053
$7.5053 / $12.2337 Buy Now
LCSC 512KB 2V3.6V ARM-M3 64KB 72MHz FLASH 51 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS 5181
  • 1 $2.6164
  • 10 $2.3217
  • 30 $2.1728
  • 100 $1.9714
  • 500 $1.8985
  • 1,000 $1.8678
$1.8678 / $2.6164 Buy Now
Vyrian OEM/CM Only 6717
RFQ
Win Source Electronics ARM Cortex-M3 STM32 F1 Microcontroller IC 32-Bit 72MHz 512KB (512K x 8) FLASH 173913
  • 17 $2.9680
  • 42 $2.4350
  • 64 $2.3590
  • 88 $2.2830
  • 114 $2.2070
  • 152 $1.9790
$1.9790 / $2.9680 Buy Now

Part Details for STM32F103RET6

STM32F103RET6 CAD Models

STM32F103RET6 Part Data Attributes

STM32F103RET6 STMicroelectronics
Buy Now Datasheet
Compare Parts:
STM32F103RET6 STMicroelectronics Mainstream Performance line, Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code QFP
Package Description LQFP-64
Pin Count 64
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 10 Weeks
Samacsys Manufacturer STMicroelectronics
Has ADC YES
Address Bus Width
Bit Size 32
CPU Family CORTEX-M3
Clock Frequency-Max 16 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PQFP-G64
JESD-609 Code e3
Length 10 mm
Moisture Sensitivity Level 3
Number of DMA Channels 12
Number of I/O Lines 51
Number of Terminals 64
Number of Timers 11
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP64,.47SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 65536
ROM (words) 524288
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 72 MHz
Supply Current-Max 70 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for STM32F103RET6

This table gives cross-reference parts and alternative options found for STM32F103RET6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F103RET6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
STM32F103RET6TR Mainstream Performance line, Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103RET6 vs STM32F103RET6TR
STM32F103RET7TR 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 STMicroelectronics STM32F103RET6 vs STM32F103RET7TR
STM32F103RET7 Mainstream Performance line, Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103RET6 vs STM32F103RET7
STM32F103RET6XXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 STMicroelectronics STM32F103RET6 vs STM32F103RET6XXX
Part Number Description Manufacturer Compare
STM32F103RBT6XXX 32-BIT, FLASH, 1.25MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, QFP-64 STMicroelectronics STM32F103RET6 vs STM32F103RBT6XXX
STM32F103RCT6TR Mainstream Performance line, Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103RET6 vs STM32F103RCT6TR
STM32F103RBT6 Mainstream Performance line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103RET6 vs STM32F103RBT6
STM32F103RCT7TR Mainstream Performance line, Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103RET6 vs STM32F103RCT7TR
STM32F103RBT7 Mainstream Performance line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103RET6 vs STM32F103RBT7
STM32F103RBT6TR Mainstream Performance line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103RET6 vs STM32F103RBT6TR
STM32F103RBH6XXX 32-BIT, FLASH, 1.25MHz, RISC MICROCONTROLLER, PBGA64, 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-64 STMicroelectronics STM32F103RET6 vs STM32F103RBH6XXX
STM32F103RCT6 Mainstream Performance line, Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103RET6 vs STM32F103RCT6
STM32F103R4T6TR 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 STMicroelectronics STM32F103RET6 vs STM32F103R4T6TR
STM32F103R4T6AXXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 STMicroelectronics STM32F103RET6 vs STM32F103R4T6AXXX

STM32F103RET6 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F103RET6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F103RET6 by STMicroelectronics

  • Please alert me when STM32F103RET6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STM32F103RET6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F103RET6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STM32F103RET6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F103RET6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F103RET6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: