-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Performance line, Arm Cortex-M3 MCU with 768 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32F103RFT6JTR
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M3, 72 MHz, 768 KB, 96 KB, 64 Pins, LQFP - Tape and Reel (Alt: STM32F103RFT6JTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
STMicroelectronics | Mainstream Performance line, Arm Cortex-M3 MCU with 768 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN RoHS: Compliant Min Qty: 1 | 0 |
|
$10.1000 / $14.6300 | Buy Now |
DISTI #
STM32F103RFT6JTR
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M3, 72 MHz, 768 KB, 96 KB, 64 Pins, LQFP - Tape and Reel (Alt: STM32F103RFT6JTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | 610 |
|
RFQ | ||
DISTI #
STM32F103RFT6JTR
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M3, 72 MHz, 768 KB, 96 KB, 64 Pins, LQFP - Tape and Reel (Alt: STM32F103RFT6JTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
ComSIT USA | XL-DENSITY PERFORMANCE LINE ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64 RoHS: Compliant | Europe - 10000 |
|
RFQ | |
DISTI #
2432097RL
|
Farnell | MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-64 RoHS: Compliant Min Qty: 10 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$5.0424 / $6.5336 | Buy Now |
DISTI #
2432097
|
Farnell | MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-64 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$5.0424 / $7.8732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F103RFT6JTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F103RFT6JTR
STMicroelectronics
Mainstream Performance line, Arm Cortex-M3 MCU with 768 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | LQFP 64 10x10x1.4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | STMicroelectronics |