Microcontrollers and Processors
STM32F103T6U6A
STMicroelectronics
Description: Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN

Overview of STM32F103T6U6A by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for STM32F103T6U6A by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 99W9795
Newark Microcontroller Mcu, 32 Bit, Cortex-M3, 72Mhz, Vfqfpn-36, Product Range:Stm32 Family Stm32F1 Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:32Kb Rohs Compliant: Yes |Stmicroelectronics STM32F103T6U6A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 11630
  • 1 $6.6600
  • 10 $6.0400
  • 25 $5.7500
  • 50 $5.4000
  • 100 $5.0600
  • 250 $4.8300
  • 980 $4.3900
$4.3900 / $6.6600 Buy Now
DISTI # 497-11530-ND
DigiKey IC MCU 32BIT 32KB FLASH 36VFQFPN Min Qty: 1 Lead time: 13 Weeks Container: Tray 4034
In Stock
  • 1 $6.0700
  • 10 $5.4530
  • 25 $5.1552
  • 80 $4.4677
  • 230 $4.2387
  • 490 $3.8034
  • 980 $3.2077
  • 2,450 $3.0473
$3.0473 / $6.0700 Buy Now
DISTI # STM32F103T6U6A
Avnet Americas MCU 32-Bit STM32 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray - Trays (Alt: STM32F103T6U6A) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 2,940 $2.7452
$2.7452 Buy Now
DISTI # 511-STM32F103T6U6A
Mouser Electronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D PERF LN 36 PIN 32KB RoHS: Compliant 1703
  • 1 $6.0700
  • 10 $4.4700
  • 100 $4.2400
  • 250 $3.8100
  • 500 $3.2100
  • 1,000 $3.0500
$3.0500 / $6.0700 Buy Now
STMicroelectronics Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN RoHS: Compliant Min Qty: 1 1703
  • 1 $5.9500
  • 10 $4.3800
  • 100 $4.1600
  • 250 $3.7300
  • 500 $3.1500
$3.1500 / $5.9500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 2940 Lead time: 10 Weeks 0
  • 2,940 $2.8400
$2.8400 Buy Now
DISTI # 83145280
Verical MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2423 Americas - 1320
  • 2 $5.2569
  • 10 $4.1328
  • 25 $4.1216
  • 50 $4.1093
  • 100 $3.8073
  • 250 $3.1316
  • 980 $2.9904
$2.9904 / $5.2569 Buy Now
Bristol Electronics   20
RFQ
DISTI # STM32F103T6U6A
TME IC: STM32 ARM microcontroller, 72MHz, VFQFPN36, 2÷3.6VDC, STM32F1 Min Qty: 1 0
  • 1 $3.5700
  • 5 $3.2800
  • 25 $2.9000
  • 100 $2.5100
$2.5100 / $3.5700 RFQ
ComSIT USA LOW-DENSITY PERFORMANCE LINE, ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQCC36 RoHS: Compliant Stock EU - 5390
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 11760
RFQ
NexGen Digital   1
RFQ
DISTI # STM32F103T6U6A
Avnet Silica MCU 32-Bit STM32 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray (Alt: STM32F103T6U6A) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 14 Weeks, 0 Days Silica - 4410
Buy Now
DISTI # STM32F103T6U6A
EBV Elektronik MCU 32-Bit STM32 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray (Alt: STM32F103T6U6A) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 11 Weeks, 0 Days EBV - 0
Buy Now
LCSC 32KB 2V3.6V ARM-M3 10KB 72MHz FLASH 26 VFQFPN36(6x6) Microcontrollers (MCU/MPU/SOC) ROHS 3
  • 1 $4.9785
  • 10 $4.8607
  • 30 $4.7821
  • 100 $4.7052
$4.7052 / $4.9785 Buy Now

CAD Models for STM32F103T6U6A by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32F103T6U6A by STMicroelectronics

STM32F103T6U6A
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFN
Pin Count
36
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M3
Clock Frequency-Max
16 MHz
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQCC-N36
JESD-609 Code
e3
Length
6 mm
Moisture Sensitivity Level
3
Number of I/O Lines
26
Number of Terminals
36
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC36,.25SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
10240
ROM (words)
32768
ROM Programmability
FLASH
Speed
72 MHz
Supply Current-Max
45 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F103T6U6A
    STMicroelectronics
    Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN
    VS

Alternate Parts for STM32F103T6U6A

This table gives cross-reference parts and alternative options found for STM32F103T6U6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F103T6U6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32F103T6U7AXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-36 STMicroelectronics STM32F103T6U6A vs STM32F103T6U7AXX
STM32F103T6U6ATR 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-36 STMicroelectronics STM32F103T6U6A vs STM32F103T6U6ATR
STM32F103T6U6AXXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-36 STMicroelectronics STM32F103T6U6A vs STM32F103T6U6AXXX
STM32F103T6U7 IC,MICROCONTROLLER,32-BIT,CMOS,LLCC,36PIN,PLASTIC STMicroelectronics STM32F103T6U6A vs STM32F103T6U7
STM32F103T6U6XXXTR IC,MICROCONTROLLER,32-BIT,CMOS,LLCC,36PIN,PLASTIC STMicroelectronics STM32F103T6U6A vs STM32F103T6U6XXXTR
STM32F103T6U6TR 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-36 STMicroelectronics STM32F103T6U6A vs STM32F103T6U6TR
STM32F103T6U6AXXXTR IC,MICROCONTROLLER,32-BIT,CMOS,LLCC,36PIN,PLASTIC STMicroelectronics STM32F103T6U6A vs STM32F103T6U6AXXXTR
STM32F103T6U7XXXTR IC,MICROCONTROLLER,32-BIT,CMOS,LLCC,36PIN,PLASTIC STMicroelectronics STM32F103T6U6A vs STM32F103T6U7XXXTR
STM32F103T6U7ATR 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-36 STMicroelectronics STM32F103T6U6A vs STM32F103T6U7ATR
STM32F103T6U7AXXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-36 STMicroelectronics STM32F103T6U6A vs STM32F103T6U7AXXX
Part Number Description Manufacturer Compare
STM32F103T6U7AXXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-36 STMicroelectronics STM32F103T6U6A vs STM32F103T6U7AXXX
STM32F103T4U7A Mainstream Performance line, Arm Cortex-M3 MCU with 16 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103T6U6A vs STM32F103T4U7A
STM32F103T6U7AXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-36 STMicroelectronics STM32F103T6U6A vs STM32F103T6U7AXX
STM32F103T6U7TR 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-36 STMicroelectronics STM32F103T6U6A vs STM32F103T6U7TR
STM32F103T6U6AXXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-36 STMicroelectronics STM32F103T6U6A vs STM32F103T6U6AXXX
STM32F103T6U6 Mainstream Performance line, ARM Cortex-M3 MCU with 32 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103T6U6A vs STM32F103T6U6
STM32F103T6U6XXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-36 STMicroelectronics STM32F103T6U6A vs STM32F103T6U6XXX
STM32F103T4U6XXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-36 STMicroelectronics STM32F103T6U6A vs STM32F103T4U6XXX
STM32F103T4U6TR 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-36 STMicroelectronics STM32F103T6U6A vs STM32F103T4U6TR
STM32F103T6U6TR 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-36 STMicroelectronics STM32F103T6U6A vs STM32F103T6U6TR

Related Parts for STM32F103T6U6A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F103T6U6A by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F103T6U6A by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F103T6U6A would you like to use for your alert(s)?
  • Please alert me when STM32F103T6U6A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F103T6U6A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F103T6U6A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F103T6U6A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F103T6U6A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F103T6U6A by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: