Part Details for STM32F103T6U6XXXTR by STMicroelectronics
Overview of STM32F103T6U6XXXTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Part Details for STM32F103T6U6XXXTR
STM32F103T6U6XXXTR CAD Models
STM32F103T6U6XXXTR Part Data Attributes
|
STM32F103T6U6XXXTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F103T6U6XXXTR
STMicroelectronics
IC,MICROCONTROLLER,32-BIT,CMOS,LLCC,36PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC36,.25SQ,20 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 7 | |
Number of I/O Lines | 26 | |
Number of Terminals | 36 | |
Number of Timers | 4 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 10240 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 72 MHz | |
Supply Current-Max | 46 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F103T6U6XXXTR
This table gives cross-reference parts and alternative options found for STM32F103T6U6XXXTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F103T6U6XXXTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F103T6U6A | Mainstream Performance line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN | STMicroelectronics | STM32F103T6U6XXXTR vs STM32F103T6U6A |
STM32F103T6U7AXX | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-36 | STMicroelectronics | STM32F103T6U6XXXTR vs STM32F103T6U7AXX |
STM32F103T6U6ATR | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-36 | STMicroelectronics | STM32F103T6U6XXXTR vs STM32F103T6U6ATR |
STM32F103T6U6AXXX | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-36 | STMicroelectronics | STM32F103T6U6XXXTR vs STM32F103T6U6AXXX |
STM32F103T6U7 | IC,MICROCONTROLLER,32-BIT,CMOS,LLCC,36PIN,PLASTIC | STMicroelectronics | STM32F103T6U6XXXTR vs STM32F103T6U7 |
STM32F103T6U6TR | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-36 | STMicroelectronics | STM32F103T6U6XXXTR vs STM32F103T6U6TR |
STM32F103T6U6AXXXTR | IC,MICROCONTROLLER,32-BIT,CMOS,LLCC,36PIN,PLASTIC | STMicroelectronics | STM32F103T6U6XXXTR vs STM32F103T6U6AXXXTR |
STM32F103T6U7XXXTR | IC,MICROCONTROLLER,32-BIT,CMOS,LLCC,36PIN,PLASTIC | STMicroelectronics | STM32F103T6U6XXXTR vs STM32F103T6U7XXXTR |
STM32F103T6U7ATR | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-36 | STMicroelectronics | STM32F103T6U6XXXTR vs STM32F103T6U7ATR |
STM32F103T6U7AXXX | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-36 | STMicroelectronics | STM32F103T6U6XXXTR vs STM32F103T6U7AXXX |