Microcontrollers and Processors
STM32F103ZCT7
STMicroelectronics
Description: Mainstream Performance line, Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN

Overview of STM32F103ZCT7 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for STM32F103ZCT7 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 497-19163-ND
DigiKey IC MCU 32BIT 256KB FLASH 144LQFP Min Qty: 60 Lead time: 13 Weeks Container: Tray Temporarily Out of Stock
  • 60 $9.4060
  • 120 $8.2875
  • 300 $7.8807
  • 600 $7.3723
$7.3723 / $9.4060 Buy Now
DISTI # STM32F103ZCT7
Avnet Americas MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: STM32F103ZCT7) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 360 $6.0915
$6.0915 Buy Now
DISTI # 511-STM32F103ZCT7
Mouser Electronics ARM Microcontrollers - MCU ARM 32Bit Access MCU 144-Pin 256kB Flash RoHS: Compliant 360
  • 1 $10.6800
  • 10 $9.8200
  • 25 $9.4600
  • 100 $8.3400
  • 250 $7.8700
  • 360 $6.9300
$6.9300 / $10.6800 Buy Now
STMicroelectronics Mainstream Performance line, Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN RoHS: Compliant Min Qty: 1 360
  • 1 $10.4700
  • 10 $9.6200
  • 25 $9.2700
  • 100 $8.1700
  • 250 $7.7100
  • 360 $6.7900
$6.7900 / $10.4700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 10 Weeks 0
  • 360 $6.3000
$6.3000 Buy Now
DISTI # STM32F103ZCT7
Avnet Silica MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray (Alt: STM32F103ZCT7) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days Silica - 2640
Buy Now
DISTI # STM32F103ZCT7
EBV Elektronik MCU 32-bit STM32F ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray (Alt: STM32F103ZCT7) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now
LCSC 256KB 2V3.6V ARM-M3 48KB 72MHz FLASH 112 LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS 39
  • 1 $10.5803
  • 10 $10.4359
  • 30 $10.1846
  • 100 $9.9663
$9.9663 / $10.5803 Buy Now

CAD Models for STM32F103ZCT7 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32F103ZCT7 by STMicroelectronics

STM32F103ZCT7
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFP
Package Description
LQFP-144
Pin Count
144
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
CORTEX-M3
Clock Frequency-Max
16 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G144
Length
20 mm
Number of DMA Channels
12
Number of I/O Lines
112
Number of Terminals
144
Number of Timers
11
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (bytes)
49152
ROM (words)
262144
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
72 MHz
Supply Current-Max
70 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F103ZCT7
    STMicroelectronics
    Mainstream Performance line, Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN
    VS

Alternate Parts for STM32F103ZCT7

This table gives cross-reference parts and alternative options found for STM32F103ZCT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F103ZCT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32F103ZCT6XXXTR IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,144PIN,PLASTIC STMicroelectronics STM32F103ZCT7 vs STM32F103ZCT6XXXTR
STM32F103ZCT6TR Mainstream Performance line, Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103ZCT7 vs STM32F103ZCT6TR
STM32F103ZCT7XXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 STMicroelectronics STM32F103ZCT7 vs STM32F103ZCT7XXX
STM32F103ZCT7XXXTR IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,144PIN,PLASTIC STMicroelectronics STM32F103ZCT7 vs STM32F103ZCT7XXXTR
Part Number Description Manufacturer Compare
STM32F103ZCT7XXX 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 STMicroelectronics STM32F103ZCT7 vs STM32F103ZCT7XXX
STM32F103ZCT7TR Mainstream Performance line, Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103ZCT7 vs STM32F103ZCT7TR
STM32F103ZCT6TR Mainstream Performance line, Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN STMicroelectronics STM32F103ZCT7 vs STM32F103ZCT6TR

Related Parts for STM32F103ZCT7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F103ZCT7 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F103ZCT7 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F103ZCT7 would you like to use for your alert(s)?
  • Please alert me when STM32F103ZCT7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F103ZCT7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F103ZCT7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F103ZCT7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F103ZCT7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F103ZCT7 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: