Part Details for STM32F103ZET6 by STMicroelectronics
Overview of STM32F103ZET6 by STMicroelectronics
- Distributor Offerings: (36 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM32F103ZET6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P4107
|
Newark | 32 Bit Microcontroller, Motor Control, Arm Cortex-M3, 72 Mhz, 512 Kb, 64 Kb, 144, Lqfp Rohs Compliant: Yes |Stmicroelectronics STM32F103ZET6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27114 |
|
$6.5500 | Buy Now |
DISTI #
57P1270
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 72Mhz, Lqfp-144, Product Range:Stm32 Family Stm32F1 Series Microcontrollers, Architecture:Arm Cortex-M3, No. Of Bits:32Bit, Cpu Speed:72Mhz, Program Memory Size:512Kb, Ram Memory Size:64Kb Rohs Compliant: Yes |Stmicroelectronics STM32F103ZET6 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8000 | Buy Now |
DISTI #
26AC4074
|
Newark | 16/32-Bits Micros Rohs Compliant: Yes |Stmicroelectronics STM32F103ZET6 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1400 / $11.8400 | Buy Now |
DISTI #
497-6442-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
13817 In Stock |
|
$7.6833 / $12.1300 | Buy Now |
DISTI #
STM32F103ZET6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: STM32F103ZET6) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 261 |
|
$7.4646 / $8.4942 | Buy Now |
DISTI #
STM32F103ZET6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: STM32F103ZET6) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Tray | 0 |
|
$7.4646 / $8.4942 | Buy Now |
DISTI #
511-STM32F103ZET6
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT Cortex M3 Performance LINE RoHS: Compliant | 6735 |
|
$7.1400 / $12.0700 | Buy Now |
DISTI #
V36:1790_06561499
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2402 | Americas - 51 |
|
$7.0520 / $11.9410 | Buy Now |
|
STMicroelectronics | Mainstream Performance line, Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN RoHS: Compliant Min Qty: 1 | 6735 |
|
$7.0000 / $11.8300 | Buy Now |
|
Future Electronics | STM32F Series 512 kB Flash 64 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$7.5100 / $7.8900 | Buy Now |
Part Details for STM32F103ZET6
STM32F103ZET6 CAD Models
STM32F103ZET6 Part Data Attributes:
|
STM32F103ZET6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F103ZET6
STMicroelectronics
Mainstream Performance line, Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES BETWEEN 2.4 TO 3.6 V WHEN ADC IS USED | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of I/O Lines | 112 | |
Number of Terminals | 144 | |
Number of Timers | 7 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 72 MHz | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F103ZET6
This table gives cross-reference parts and alternative options found for STM32F103ZET6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F103ZET6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F103ZET6TR | Mainstream Performance line, Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN | STMicroelectronics | STM32F103ZET6 vs STM32F103ZET6TR |
STM32F103ZET6XXX | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | STMicroelectronics | STM32F103ZET6 vs STM32F103ZET6XXX |
STM32F103ZET7 | Mainstream Performance line, Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN | STMicroelectronics | STM32F103ZET6 vs STM32F103ZET7 |
STM32F103ZET7TR | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 | STMicroelectronics | STM32F103ZET6 vs STM32F103ZET7TR |