STM32F205ZCT7XXXTR
STMicroelectronics
Description: IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,144PIN,PLASTIC

Overview of STM32F205ZCT7XXXTR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Smart Cities Renewable Energy Robotics and Drones

CAD Models for STM32F205ZCT7XXXTR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STM32F205ZCT7XXXTR by STMicroelectronics

STM32F205ZCT7XXXTR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
CORTEX-M3
Clock Frequency-Max
26 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G144
Length
20 mm
Number of DMA Channels
2
Number of I/O Lines
114
Number of Terminals
144
Number of Timers
17
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
98304
ROM (words)
262144
ROM Programmability
FLASH
Speed
120 MHz
Supply Current-Max
93 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F205ZCT7XXXTR
    STMicroelectronics
    IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,144PIN,PLASTIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F205ZCT7XXXTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F205ZCT7XXXTR by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F205ZCT7XXXTR would you like to use for your alert(s)?
  • Please alert me when STM32F205ZCT7XXXTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F205ZCT7XXXTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F205ZCT7XXXTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F205ZCT7XXXTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F205ZCT7XXXTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F205ZCT7XXXTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: