Part Details for STM32F207IET6TR by STMicroelectronics
Overview of STM32F207IET6TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STM32F207IET6TR
STM32F207IET6TR CAD Models
STM32F207IET6TR Part Data Attributes
|
STM32F207IET6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F207IET6TR
STMicroelectronics
32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-176
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP176,1.0SQ,20 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 140 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 176 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 81 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F207IET6TR
This table gives cross-reference parts and alternative options found for STM32F207IET6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F207IET6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F207IET6VXXX | RISC Microcontroller | STMicroelectronics | STM32F207IET6TR vs STM32F207IET6VXXX |
STM32F207IET7TR | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-176 | STMicroelectronics | STM32F207IET6TR vs STM32F207IET7TR |
STM32F207IET6XXXTR | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,176PIN,PLASTIC | STMicroelectronics | STM32F207IET6TR vs STM32F207IET6XXXTR |
STM32F207IET7XXXTR | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,176PIN,PLASTIC | STMicroelectronics | STM32F207IET6TR vs STM32F207IET7XXXTR |
STM32F207IET6XXX | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-176 | STMicroelectronics | STM32F207IET6TR vs STM32F207IET6XXX |
STM32F207IET7XXX | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-176 | STMicroelectronics | STM32F207IET6TR vs STM32F207IET7XXX |
STM32F207IET7VTR | RISC MICROCONTROLLER | STMicroelectronics | STM32F207IET6TR vs STM32F207IET7VTR |