Part Details for STM32F207VCT6TR by STMicroelectronics
Results Overview of STM32F207VCT6TR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F207VCT6TR Information
STM32F207VCT6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F207VCT6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54AH6948
|
Newark | Mcu, 32Bit, 120Mhz, Lqfp-100 Rohs Compliant: Yes |Stmicroelectronics STM32F207VCT6TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2362 |
|
$6.9500 / $11.3200 | Buy Now |
|
DISTI #
STM32F207VCT6TR
|
Avnet Americas | ARM MCU, STM32 Family STM32F2 Series Microcontrollers, ARM Cortex-M3, 32 bit, 120 MHz, 256 KB - Tape and Reel (Alt: STM32F207VCT6TR) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$6.7415 / $7.3637 | Buy Now |
|
|
STMicroelectronics | High-performance Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet COO: France RoHS: Compliant Min Qty: 1 | 1666 |
|
$6.9000 / $11.0900 | Buy Now |
|
DISTI #
STM32F207VCT6TR
|
Avnet Silica | ARM MCU STM32 Family STM32F2 Series Microcontrollers ARM CortexM3 32 bit 120 MHz 256 KB (Alt: STM32F207VCT6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | MCU32-bitSTM32F1ARMCortexM3RISC256KBFlash2.5V/3.3V100-PinLQFPT/R | 29110 |
|
RFQ | |
|
DISTI #
STM32F207VCT6TR
|
EBV Elektronik | ARM MCU STM32 Family STM32F2 Series Microcontrollers ARM CortexM3 32 bit 120 MHz 256 KB (Alt: STM32F207VCT6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 8000 |
|
Buy Now | |
|
|
Win Source Electronics | IC MCU 32BIT 256KB FLASH 100LQFP | 25610 |
|
$2.8532 / $3.6853 | Buy Now |
US Tariff Estimator: STM32F207VCT6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F207VCT6TR
STM32F207VCT6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F207VCT6TR Part Data Attributes
|
|
STM32F207VCT6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F207VCT6TR
STMicroelectronics
High-performance Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Part Package Code | QFP | |
| Package Description | LFQFP, QFP100,.63SQ,20 | |
| Pin Count | 100 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | YES | |
| CPU Family | CORTEX-M3 | |
| Clock Frequency-Max | 26 MHz | |
| DAC Channels | YES | |
| DMA Channels | YES | |
| External Data Bus Width | ||
| Format | FIXED POINT | |
| Integrated Cache | YES | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e3 | |
| Length | 14 mm | |
| Low Power Mode | YES | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 16 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 82 | |
| Number of Serial I/Os | 8 | |
| Number of Terminals | 100 | |
| Number of Timers | 15 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 131072 | |
| ROM (words) | 262144 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 1.6 mm | |
| Speed | 120 MHz | |
| Supply Current-Max | 81 mA | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 2.1 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Width | 14 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F207VCT6TR
This table gives cross-reference parts and alternative options found for STM32F207VCT6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F207VCT6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F207VCT6XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,100PIN,PLASTIC | STM32F207VCT6TR vs STM32F207VCT6XXXTR |
| STM32F207VCT6VTR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F207VCT6TR vs STM32F207VCT6VTR |
| STM32F207VCT7XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,100PIN,PLASTIC | STM32F207VCT6TR vs STM32F207VCT7XXXTR |
STM32F207VCT6TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F207VCT6TR is 120 MHz.
-
The STM32F207VCT6TR has 512 KB of flash memory.
-
The STM32F207VCT6TR can operate at 3.3V, but not 5V. The recommended operating voltage is 2.4V to 3.6V.
-
Yes, the STM32F207VCT6TR has a built-in USB OTG (On-The-Go) interface, which allows it to act as a USB host or device.
-
The maximum current consumption of the STM32F207VCT6TR is approximately 350 mA at 120 MHz with all peripherals enabled.