Part Details for STM32F207ZGT6 by STMicroelectronics
Results Overview of STM32F207ZGT6 by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F207ZGT6 Information
STM32F207ZGT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F207ZGT6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73T7120
|
Newark | 32 Bit Microcontroller, Ethernet Mac, Camera Interface, Arm Cortex-M3, 120 Mhz, 1 Mb, 132 Kb, 144 Rohs Compliant: Yes |Stmicroelectronics STM32F207ZGT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14132 |
|
$10.6300 / $15.8600 | Buy Now |
|
DISTI #
STM32F207ZGT6
|
Avnet Americas | ARM MCU, Ethernet MAC, Camera Interface, STM32 Family STM32F2 Series Microcontrollers - Trays (Alt: STM32F207ZGT6) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$9.8610 / $11.2697 | Buy Now |
|
|
STMicroelectronics | High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet COO: France RoHS: Compliant Min Qty: 1 | 287 |
|
$10.3100 / $15.0300 | Buy Now |
|
DISTI #
STM32F207ZGT6
|
TME | IC: STM32 ARM microcontroller, 120MHz, LQFP144, 1.8÷3.6VDC Min Qty: 1 | 0 |
|
$11.2000 / $16.0200 | RFQ |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
STM32F207ZGT6
|
Avnet Silica | ARM MCU Ethernet MAC Camera Interface STM32 Family STM32F2 Series Microcontrollers (Alt: STM32F207ZGT6) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days | Silica - 6600 |
|
Buy Now | |
|
|
Chip Stock | High-performanceARMCortex-M3MCUwith1MbyteFlash,120MHzCPU,ARTAccelerator,Ethernet | 8240 |
|
RFQ | |
|
|
Component Electronics, Inc | SMT TRAY | 26 |
|
$32.5000 / $50.0000 | Buy Now |
|
DISTI #
STM32F207ZGT6
|
EBV Elektronik | ARM MCU Ethernet MAC Camera Interface STM32 Family STM32F2 Series Microcontrollers (Alt: STM32F207ZGT6) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | EBV - 5940 |
|
Buy Now | |
|
|
LCSC | ARM-M3 120MHz 114 LQFP-144(20x20) Microcontrollers RoHS | 74 |
|
$4.6511 / $6.6406 | Buy Now |
US Tariff Estimator: STM32F207ZGT6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F207ZGT6
STM32F207ZGT6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F207ZGT6 Part Data Attributes
|
|
STM32F207ZGT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F207ZGT6
STMicroelectronics
High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Part Package Code | QFP | |
| Package Description | LFQFP, QFP144,.87SQ,20 | |
| Pin Count | 144 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| Has ADC | YES | |
| Address Bus Width | 24 | |
| Bit Size | 32 | |
| Boundary Scan | YES | |
| CPU Family | CORTEX-M3 | |
| Clock Frequency-Max | 26 MHz | |
| DAC Channels | YES | |
| DMA Channels | YES | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-PQFP-G144 | |
| JESD-609 Code | e4 | |
| Length | 20 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of DMA Channels | 2 | |
| Number of I/O Lines | 114 | |
| Number of Terminals | 144 | |
| Number of Timers | 17 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP144,.87SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 131072 | |
| ROM (words) | 1048576 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 1.6 mm | |
| Speed | 120 MHz | |
| Supply Current-Max | 81 mA | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 20 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F207ZGT6
This table gives cross-reference parts and alternative options found for STM32F207ZGT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F207ZGT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F207ZGT6XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,144PIN,PLASTIC | STM32F207ZGT6 vs STM32F207ZGT6XXXTR |
| STM32F207ZGT7XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,144PIN,PLASTIC | STM32F207ZGT6 vs STM32F207ZGT7XXXTR |
STM32F207ZGT6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F207ZGT6 is 120 MHz.
-
The STM32F207ZGT6 has 1024 KB (1 MB) of flash memory.
-
Yes, the STM32F207ZGT6 can be used with an external crystal oscillator, and it supports frequencies up to 26 MHz.
-
The power consumption of the STM32F207ZGT6 depends on the operating mode and frequency. In low-power mode, it can consume as low as 2.5 mA/MHz, and in dynamic mode, it can consume up to 350 mA at 120 MHz.
-
Yes, the STM32F207ZGT6 has a built-in USB OTG (On-The-Go) interface that supports both device and host modes.