Microcontrollers and Processors
STM32F217IGT6VTR
STMicroelectronics
Description: RISC MICROCONTROLLER

Overview of STM32F217IGT6VTR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for STM32F217IGT6VTR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STM32F217IGT6VTR by STMicroelectronics

STM32F217IGT6VTR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
LFQFP, QFP176,1.0SQ,20
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
26
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-M3
Clock Frequency-Max
26 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
16
Format
FIXED POINT
JESD-30 Code
S-PQFP-G176
Length
24 mm
Low Power Mode
YES
Number of DMA Channels
2
Number of External Interrupts
16
Number of I/O Lines
140
Number of Terminals
176
Number of Timers
17
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP176,1.0SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
135168
ROM (words)
1048576
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
120 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32F217IGT6VTR
    STMicroelectronics
    RISC MICROCONTROLLER
    VS

Alternate Parts for STM32F217IGT6VTR

This table gives cross-reference parts and alternative options found for STM32F217IGT6VTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F217IGT6VTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM32F217IGT6TR 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-176 STMicroelectronics STM32F217IGT6VTR vs STM32F217IGT6TR
STM32F217IGT7VTR RISC MICROCONTROLLER STMicroelectronics STM32F217IGT6VTR vs STM32F217IGT7VTR
STM32F217IGT6XXXTR IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,176PIN,PLASTIC STMicroelectronics STM32F217IGT6VTR vs STM32F217IGT6XXXTR
STM32F217IGT6VXXX RISC MICROCONTROLLER STMicroelectronics STM32F217IGT6VTR vs STM32F217IGT6VXXX
STM32F217IGT6XXX 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-176 STMicroelectronics STM32F217IGT6VTR vs STM32F217IGT6XXX
STM32F217IGT7XXXTR IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,176PIN,PLASTIC STMicroelectronics STM32F217IGT6VTR vs STM32F217IGT7XXXTR
STM32F217IGT7XXX 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-176 STMicroelectronics STM32F217IGT6VTR vs STM32F217IGT7XXX
Part Number Description Manufacturer Compare
STM32F217IGH7VXXX RISC MICROCONTROLLER STMicroelectronics STM32F217IGT6VTR vs STM32F217IGH7VXXX
STM32F217IGH6XXX 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-176 STMicroelectronics STM32F217IGT6VTR vs STM32F217IGH6XXX
STM32F217IGH6 High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet, HW crypto STMicroelectronics STM32F217IGT6VTR vs STM32F217IGH6
STM32F217IGT6TR 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-176 STMicroelectronics STM32F217IGT6VTR vs STM32F217IGT6TR
STM32F217IGH7TR 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-176 STMicroelectronics STM32F217IGT6VTR vs STM32F217IGH7TR
STM32F217IGT6VXXX RISC MICROCONTROLLER STMicroelectronics STM32F217IGT6VTR vs STM32F217IGT6VXXX
STM32F217IGH6TR High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet, HW crypto STMicroelectronics STM32F217IGT6VTR vs STM32F217IGH6TR
STM32F217IGH7XXX 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-176 STMicroelectronics STM32F217IGT6VTR vs STM32F217IGH7XXX
STM32F217IGT7TR 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-176 STMicroelectronics STM32F217IGT6VTR vs STM32F217IGT7TR
STM32F217IGT7XXX 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-176 STMicroelectronics STM32F217IGT6VTR vs STM32F217IGT7XXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F217IGT6VTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F217IGT6VTR by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F217IGT6VTR would you like to use for your alert(s)?
  • Please alert me when STM32F217IGT6VTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F217IGT6VTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F217IGT6VTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F217IGT6VTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F217IGT6VTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F217IGT6VTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: