Part Details for STM32F303CCT6TR by STMicroelectronics
Results Overview of STM32F303CCT6TR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F303CCT6TR Information
STM32F303CCT6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F303CCT6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54AH6954
|
Newark | Mcu, 32 Bit, 256Kb, 72Mhz, Lqfp-48, Product Range:Stm32 Family Stm32F3 Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:256Kb, No. Of Pins:48Pins Rohs Compliant: Yes |Stmicroelectronics STM32F303CCT6TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14899 |
|
$6.6100 / $9.6500 | Buy Now |
|
DISTI #
STM32F303CCT6TR
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M4F, 72 MHz, 256 KB, 40 KB, 48 Pins, LQFP - Tape and Reel (Alt: STM32F303CCT6TR) COO: China RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.9796 / $4.5481 | Buy Now |
|
|
STMicroelectronics | Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Flash memory, 72 MHz CPU, MPU, CCM, 12-bit ADC 5 MSPS, PGA, comparators COO: United States RoHS: Compliant Min Qty: 1 | 2150 |
|
$4.4200 / $7.2900 | Buy Now |
|
DISTI #
STM32F303CCT6TR
|
IBS Electronics | MCU 32-BIT STM32F ARM CORTEX M4 RISC 256KB FLASH 2.5V/3.3V 48-PIN LQFP T/R Min Qty: 2400 Package Multiple: 1 | 2400 |
|
$4.8580 | Buy Now |
|
DISTI #
STM32F303CCT6TR
|
Avnet Silica | ARM MCU 32bit ARM CortexM4F 72 MHz 256 KB 40 KB 48 Pins LQFP (Alt: STM32F303CCT6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | MCU32-bitARMCortexM4RISC256KBFlash2.5V/3.3V48-PinLQFPT/R | 108906 |
|
RFQ | |
|
DISTI #
STM32F303CCT6TR
|
EBV Elektronik | ARM MCU 32bit ARM CortexM4F 72 MHz 256 KB 40 KB 48 Pins LQFP (Alt: STM32F303CCT6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32F303CCT6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F303CCT6TR
STM32F303CCT6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F303CCT6TR Part Data Attributes
|
|
STM32F303CCT6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F303CCT6TR
STMicroelectronics
Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 256 Kbytes of Flash memory, 72 MHz CPU, MPU, CCM, 12-bit ADC 5 MSPS, PGA, comparators
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, Qfp48,.35sq,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4f | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 12 | |
| Number of I/O Lines | 37 | |
| Number of Serial I/Os | 4 | |
| Number of Terminals | 48 | |
| Number of Timers | 10 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP48,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 40960 | |
| ROM (words) | 262144 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 72 Mhz | |
| Supply Current-Max | 69.7 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F303CCT6TR
This table gives cross-reference parts and alternative options found for STM32F303CCT6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F303CCT6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F303CCT7XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M4F CPU,CMOS,QFP,48PIN,PLASTIC | STM32F303CCT6TR vs STM32F303CCT7XXXTR |
| STM32F303CCT7XXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | STM32F303CCT6TR vs STM32F303CCT7XXX |
| STM32F303CCT6XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M4F CPU,CMOS,QFP,48PIN,PLASTIC | STM32F303CCT6TR vs STM32F303CCT6XXXTR |
STM32F303CCT6TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F303CCT6TR is 72 MHz.
-
The STM32F303CCT6TR has 256 KB of flash memory.
-
No, the STM32F303CCT6TR is a 3.3V device and should not be operated at 5V. Exceeding the recommended voltage may damage the device.
-
The power consumption of the STM32F303CCT6TR depends on the operating mode and frequency. In Run mode, the typical current consumption is around 20-30 mA at 72 MHz. In Sleep mode, the typical current consumption is around 2-5 mA.
-
Yes, the STM32F303CCT6TR has a built-in USB 2.0 full-speed interface.