Part Details for STM32F405VGH6XXX by STMicroelectronics
Overview of STM32F405VGH6XXX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for STM32F405VGH6XXX
STM32F405VGH6XXX CAD Models
STM32F405VGH6XXX Part Data Attributes:
|
STM32F405VGH6XXX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F405VGH6XXX
STMicroelectronics
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
Number of Terminals | 100 | |
Package Code | BGA | |
Surface Mount | YES | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F405VGH6XXX
This table gives cross-reference parts and alternative options found for STM32F405VGH6XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F405VGH6XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F405VGH7TR | RISC MICROCONTROLLER | STMicroelectronics | STM32F405VGH6XXX vs STM32F405VGH7TR |
STM32F405VGH6TR | RISC MICROCONTROLLER | STMicroelectronics | STM32F405VGH6XXX vs STM32F405VGH6TR |