-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16760-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 176UFBGA Min Qty: 1008 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.0314 | Buy Now |
DISTI #
STM32F407IEH7
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 176-Pin UFBGA Tray - Bulk (Alt: STM32F407IEH7) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7742 / $9.9844 | Buy Now |
DISTI #
511-STM32F407IEH7
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance foundation line, Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Fl RoHS: Compliant | 0 |
|
$9.8400 / $14.2500 | Order Now |
|
STMicroelectronics | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC RoHS: Compliant Min Qty: 1 | 0 |
|
$9.6400 / $13.9700 | Buy Now |
DISTI #
STM32F407IEH7
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 176-Pin UFBGA Tray - Bulk (Alt: STM32F407IEH7) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7742 / $9.9844 | Buy Now |
DISTI #
STM32F407IEH7
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 176-Pin UFBGA Tray - Bulk (Alt: STM32F407IEH7) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7742 / $9.9844 | Buy Now |
DISTI #
STM32F407IEH7
|
Avnet Silica | MCU 32-Bit STM32 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 176-Pin UFBGA Tray (Alt: STM32F407IEH7) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F407IEH7
|
EBV Elektronik | MCU 32-Bit STM32 ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 176-Pin UFBGA Tray (Alt: STM32F407IEH7) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F407IEH7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F407IEH7
STMicroelectronics
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFBGA-201 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B201 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 140 | |
Number of Terminals | 201 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA201,15X15,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 196608 | |
RAM (words) | 196608 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 168 MHz | |
Supply Current-Max | 109 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F407IEH7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F407IEH7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F407IEH6TR | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 512 Kbytes of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC | STMicroelectronics | STM32F407IEH7 vs STM32F407IEH6TR |
STM32F407IEH7TR | 32-BIT, FLASH, 168MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM,0.60 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, UFBGA-176 | STMicroelectronics | STM32F407IEH7 vs STM32F407IEH7TR |
STM32F407IEH7XXX | 32-BIT, FLASH, 168MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM, 0.65 MM PITCH, ROHS COMPLIANT, UFBGA-176 | STMicroelectronics | STM32F407IEH7 vs STM32F407IEH7XXX |
STM32F407IEH6XXX | 32-BIT, FLASH, 168MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM, 0.65 MM PITCH, ROHS COMPLIANT, UFBGA-176 | STMicroelectronics | STM32F407IEH7 vs STM32F407IEH6XXX |