-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T2330
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 168Mhz, Bga-176, Product Range:Stm32 Family Stm32F4 Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:168Mhz, Program Memory Size:1024Kb Rohs Compliant: Yes |Stmicroelectronics STM32F407IGH6 Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
26AC4080
|
Newark | 16/32-Bits Micros Rohs Compliant: Yes |Stmicroelectronics STM32F407IGH6 Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7100 | Buy Now |
DISTI #
497-11765-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 176UFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
7699 In Stock |
|
$9.7536 / $15.4000 | Buy Now |
DISTI #
STM32F407IGH6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 176-Pin UFBGA Tray - Trays (Alt: STM32F407IGH6) RoHS: Compliant Min Qty: 168 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 7254 |
|
$9.4757 / $10.7827 | Buy Now |
DISTI #
STM32F407IGH6
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 176-Pin UFBGA Tray (Alt: STM32F407IGH6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
511-STM32F407IGH6
|
Mouser Electronics | ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 Mhz 192kB SRAM RoHS: Compliant | 0 |
|
$10.4700 / $14.8300 | Order Now |
|
STMicroelectronics | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC RoHS: Compliant Min Qty: 1 | 0 |
|
$10.2600 / $14.5300 | Buy Now |
|
Future Electronics | STM32F Series 1 MB Flash 192 kB RAM 168 MHz 32-Bit Microcontroller - UFBGA-176 RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Container: Tray | 0Tray |
|
$9.5400 | Buy Now |
|
Future Electronics | STM32F Series 1 MB Flash 192 kB RAM 168 MHz 32-Bit Microcontroller - UFBGA-176 RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 168 Container: Tray | 0Tray |
|
$8.8200 / $8.9100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 17 |
|
$8.1000 / $12.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F407IGH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F407IGH6
STMicroelectronics
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | UFBGA-201 | |
Pin Count | 201 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B201 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 140 | |
Number of Terminals | 201 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA201,15X15,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 196608 | |
RAM (words) | 196608 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 168 MHz | |
Supply Current-Max | 102 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F407IGH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F407IGH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F407IGH7XXX | 32-BIT, FLASH, 168MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM, 0.65 MM PITCH, ROHS COMPLIANT, UFBGA-176 | STMicroelectronics | STM32F407IGH6 vs STM32F407IGH7XXX |
STM32F407IGH6HR | RISC MICROCONTROLLER | STMicroelectronics | STM32F407IGH6 vs STM32F407IGH6HR |
STM32F407IGH6XXX | 32-BIT, FLASH, 168MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM, 0.65 MM PITCH, ROHS COMPLIANT, UFBGA-176 | STMicroelectronics | STM32F407IGH6 vs STM32F407IGH6XXX |
STM32F407IGH7TR | 32-BIT, FLASH, 168MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM,0.60 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, UFBGA-176 | STMicroelectronics | STM32F407IGH6 vs STM32F407IGH7TR |
STM32F407IGH6TR | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC | STMicroelectronics | STM32F407IGH6 vs STM32F407IGH6TR |