Part Details for STM32F407VGT6J by STMicroelectronics
Overview of STM32F407VGT6J by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for STM32F407VGT6J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7307
|
Newark | Stm32F |Stmicroelectronics STM32F407VGT6J Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9400 | Buy Now |
DISTI #
STM32F407VGT6J
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: STM32F407VGT6J) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Tray | 0 |
|
$10.1970 / $11.6035 | Buy Now |
|
STMicroelectronics | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC RoHS: Compliant Min Qty: 1 | 445 |
|
$13.2800 / $16.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 | 0 |
|
$9.7700 | Buy Now |
DISTI #
STM32F407VGT6J
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: STM32F407VGT6J) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Tray | 0 |
|
$10.1970 / $11.6035 | Buy Now |
|
Ameya Holding Limited | IC MCU ARM 1MB FLASH 100LQFP | 21867 |
|
RFQ | |
DISTI #
STM32F407VGT6J
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: STM32F407VGT6J) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Tray | 0 |
|
$10.1970 / $11.6035 | Buy Now |
DISTI #
2333295
|
Farnell | MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-100 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$8.7898 / $15.2290 | Buy Now |
Part Details for STM32F407VGT6J
STM32F407VGT6J CAD Models
STM32F407VGT6J Part Data Attributes
|
STM32F407VGT6J
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F407VGT6J
STMicroelectronics
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, Ethernet, FSMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | LQFP 100 14x14x1.4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 26 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 82 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 168 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |