Part Details for STM32F412RGT3P by STMicroelectronics
Overview of STM32F412RGT3P by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for STM32F412RGT3P
STM32F412RGT3P CAD Models
STM32F412RGT3P Part Data Attributes:
|
STM32F412RGT3P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F412RGT3P
STMicroelectronics
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-12-19 | |
Has ADC | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 262144 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Current-Max | 46.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F412RGT3P
This table gives cross-reference parts and alternative options found for STM32F412RGT3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F412RGT3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F412RGT6TR | STM32 Dynamic Efficiency MCU with BAM, High-performance and DSP with FPU, Arm Cortex-M4 MCU with 1 Mbyte of Flash memory, 100 MHz CPU, Art Accelerator, DFSDM | STMicroelectronics | STM32F412RGT3P vs STM32F412RGT6TR |
STM32F412RGT7PTR | RISC Microcontroller | STMicroelectronics | STM32F412RGT3P vs STM32F412RGT7PTR |
STM32F412RGT7 | RISC Microcontroller | STMicroelectronics | STM32F412RGT3P vs STM32F412RGT7 |
STM32F412RGT3PTR | RISC Microcontroller | STMicroelectronics | STM32F412RGT3P vs STM32F412RGT3PTR |
STM32F412RGT6P | RISC Microcontroller | STMicroelectronics | STM32F412RGT3P vs STM32F412RGT6P |
STM32F412RGT7P | RISC Microcontroller | STMicroelectronics | STM32F412RGT3P vs STM32F412RGT7P |
STM32F412RGT7TR | RISC Microcontroller | STMicroelectronics | STM32F412RGT3P vs STM32F412RGT7TR |